IQD Frequency Products Oscillators

Results: 1,000
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD TCXO Oscillators Clipped Sine 0.14ppm -40 to 85C 3.3V 1In Stock
Min.: 1
Mult.: 1

TCXO 19.2 MHz 0.14 PPM 10 pF 3.3 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 2 mm Bulk
IQD TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C 1In Stock
Min.: 1
Mult.: 1
Reel: 600

TCXO 10 MHz 0.28 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm Reel, Cut Tape, MouseReel
IQD OCXO Oscillators 10.0MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm
100Expected 2027/06/18
Min.: 1
Mult.: 1
Reel: 100

7.5 mm x 5.5 mm x 3.3 mm 10 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-691 3225-12 25.0MHz 1.2V +/-50ppm -40C / +85C CMOS
5,998Expected 2026/03/10
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-691 2520-12 CMOS +/-50ppm -40 to 85C 1.2V 3.2 x 2.5 x 1.2
2,993Expected 2026/05/12
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1008 (2520 metric) 40 MHz 50 PPM 15 pF 1.14 V 1.26 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 3.3V 25ppm -40C +85C
1,000Expected 2026/03/03
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 25 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 20.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm
500Expected 2026/07/08
Min.: 1
Mult.: 1

Standard Oscillators 20 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Cut Tape
IQD TCXO Oscillators 16.0MHz 5.0 x 3.2 x 1.8mm Non-Stocked Lead-Time 12 Weeks
Min.: 49
Mult.: 10

TCXO 16 MHz 1 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.8 mm Bulk
IQD Standard Clock Oscillators IQRB-4 10.0MHz CMOS +/-0.8ppb -10 to 60C 5V 50.8 x 50.8 x 25.0 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 10 MHz 0.8 ppb 15 pF CMOS Radial - 10 C + 60 C 45 mm 36 mm 14.5 mm Bulk
IQD Standard Clock Oscillators ICPT-1 10.0MHz HCMOS +/-0.5ppb -40 to 70C 3.3V 45 x 36 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 10 MHz 0.5 ppb 15 pF CMOS Radial - 40 C + 70 C 45 mm 36 mm 14.5 mm Bulk
IQD Standard Clock Oscillators 33MHz 5V 100ppm -40C +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 33 MHz 100 PPM 5 V 5 V SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel
IQD Standard Clock Oscillators 125.0MHz 7.0 x 5.0 x 1.4mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators CFPS-32 64.0MHz 2.5V +/-50ppm -40C / +85C CMOS Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel
IQD Standard Clock Oscillators CFPS-32 100.0MHz 2.5V +/-50ppm -40C / +85C CMOS Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel
IQD Standard Clock Oscillators CFPS-32 125.0MHz 2.5V +/-50ppm -40C / +85C CMOS Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel
IQD Standard Clock Oscillators HCMOS 50ppm -40 to 85C 5V Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 14.318 MHz 50 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 16MHz 5V 100ppm 0C +70C Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 16 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 50.0MHz 7.0 x 5.0 x 1.4mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10MHz 5V 50ppm -40C +85C Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 4.0MHz 7.0 x 5.0 x 1.4mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32MHz 3.3V 100ppm -40C +85C Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 32 MHz 100 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 64MHz 3.3V 100ppm -40C +85C Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 64 MHz 100 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 24.576MHz 3.3V 50ppm 0C +70C Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 14.318180MHz 7.0 x 5.0 x 1.4mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 48.0MHz 7.0 x 5.0 x 1.4mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel