- 20 C Oscillators

Results: 93,165
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 18.432MHz 30ppm -20C - 70C CMOS 5V 958In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 18.432 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 32.768MHz 30ppm -20C - 70C CMOS 5V 835In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 32.768 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 24.576MHz 30ppm -20C - 70C CMOS 3.3V 655In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 24.576 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 48MHz 30ppm -20C - 70C CMOS 3.3V 512In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 48 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 32MHz 30ppm -20C - 70C CMOS 5V 772In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 32 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON MEMS Oscillators Oscillator 5032 6-SMD 156.25MHz 25ppm -40C - 85C LVPECL 2.25V - 3.6V 813In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2013 (5032 metric) 156.25 MHz 25 PPM 15 pF 2.25 V 3.6 V LVPECL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 12.288MHz 25ppm 2.5 x 2.0mm 2,948In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 12.288 MHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 25MHz 30ppm -20C - 70C CMOS 5V 1,037In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 25 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
Renesas Electronics Standard Clock Oscillators 150MHZ 767In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 150 MHz 50 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 32.768 MHz, HCMOS 3.3V, 20 ppm 1,077In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 32.768 MHz 20 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 25.6 MHz, HCMOS 3.3V, 25 ppm 1,378In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 25.6 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape

Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 5,653In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 32.768 kHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 40MHz 50ppm -20C - 70C CMOS 3.3V 3,095In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Microchip Technology MEMS Oscillators MEMS OSC, PECL, 75MHz, 20PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm 294In Stock
Min.: 1
Mult.: 1
MEMS Oscillators VDFN-6 75 MHz 20 PPM 2.25 V 3.63 V LVPECL - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 32MHz 20ppm -20C - 70C CMOS 3.3V 339In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 32 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 7.3728MHz 100ppm -20C - 70C CMOS 3.3V 290In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 7.3728 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 100MHz, 50PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm 100In Stock
Min.: 25
Mult.: 25

MEMS Oscillators VDFN-6 100 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K 720In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Microchip Technology MEMS Oscillators MEMS Oscillator Low PWR HCSL -20C-70CC 525In Stock
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-6 27 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
ABRACON Standard Clock Oscillators Oscillator, Ceramic, HCMOS/TTL, 100.000MHZ, 50ppm -20+70C, 5 x 7 x 1.6, 3 Vdc 74In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Microchip Technology MEMS Oscillators MEMS Oscillator High Perf, 25ppm 179In Stock
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 8 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 144.08MHz, 10PPM, 2.5-3.3V, -20 to 70C, 5.0x3.2mm 12In Stock
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-6 144.08 MHz 10 PPM 15 pF 2.25 V 3.6 V CMOS - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 75MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm 134In Stock
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 75 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 18.432MHz, 10PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm 65In Stock
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 18.432 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
ABRACON Standard Clock Oscillators Oscillator, Ceramic, HCMOS/TTL, 125.000MHZ, 50ppm -20+70C, 5 x 7 x 1.6, 3 Vdc 647In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel