OSI5009-10.0M

Pletronics Inc.
959-OSI5009-10.0M
OSI5009-10.0M

Mfr.:

Description:
OCXO Oscillators Crystal OSC OCXO 10.0M SNWV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$122.59 $122.59
$109.68 $1,096.80

Similar Products

Product Attribute Attribute Value Select Attribute
Pletronics
Product Category: OCXO Oscillators
RoHS:  
OCXO
10 MHz
5 PPB
15 pF
4.75 V
5.25 V
LVTTL
Radial
- 40 C
+ 85 C
36.32 mm
27.18 mm
12.7 mm
OSI5
Case
Brand: Pletronics Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 850 mA
Duty Cycle - Max: 55 %
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Factory Pack Quantity: 5
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0