QFN-32 VCO Oscillators

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz 3In Stock
Min.: 1
Mult.: 1

VCO QFN-32 11.1 GHz to 12.4 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 25 dBc 390 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC582 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 7In Stock
490Expected 2026/06/01
Min.: 1
Mult.: 1

VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC584 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz 13In Stock
Min.: 1
Mult.: 1
No
VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC510 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.4 - 13.4 GHz 2In Stock
Min.: 1
Mult.: 1
No
VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC529 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 8In Stock
Min.: 1
Mult.: 1
No
VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC584 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz 7In Stock
Min.: 1
Mult.: 1
No
VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC531 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 11.42-12.62GHz
727On Order
Min.: 1
Mult.: 1

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 270 mA - 89 dBc/Hz 5 MHz/V - 40 C + 85 C HMC1166 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 11.42-12.62GHz
479Expected 2026/07/03
Min.: 1
Mult.: 1
: 500

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 270 mA - 89 dBc/Hz 5 MHz/V - 40 C + 85 C HMC1166 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.3 - 8.2 GHz
562On Order
Min.: 1
Mult.: 1

VCO QFN-32 7.3 GHz to 8.2 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 20 dBc 280 mA - 116 dBc/Hz 10 MHz/V - 40 C + 85 C HMC508 Cut Tape
Analog Devices VCO Oscillators VCO with Divide-by-4, 10.5 - 12.2 GHz
7Expected 2026/10/27
Min.: 1
Mult.: 1

VCO QFN-32 10.5 GHz to 12.2 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 18 dBc 240 mA - 100 dBc/Hz 30 MHz/V - 40 C + 85 C HMC735 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 8.7-9.25GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 8.45 GHz to 9.3 GHz, 4.225 GHz to 4.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 12 dBm 18 dBc 325 mA - 90 dBc/Hz 5.5 MHz/V - 40 C + 85 C 5.1 mm 1 mm HMC1160 Reel
Analog Devices VCO Oscillators 8.71 GHz to 9.55 GHz MMIC VCO with Half Frequency Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 8.71 GHz to 9.55 GHz, 4.355 GHz to 4.775 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 300 mA - 90 dBc/Hz 2 MHz/V - 40 C + 85 C 5 mm 1 mm HMC1161 Reel
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.25-10.10GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 9.25 GHz to 10.1 GHz, 4.625 GHz to 5.05 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 7.5 dBm 14 dBc 310 mA - 86 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 1 mm HMC1162 Reel
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.65-10.41GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 6 dBm 19 dBc 250 mA - 87 dBc/Hz 7 MHz/V - 40 C + 85 C HMC1163 Reel
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 10.38-11.20GHz Non-Stocked Lead-Time 11 Weeks
Min.: 18
Mult.: 18

VCO QFN-32 10.38 GHz to 11.3 GHz, 5.19 GHz to 5.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 8 dBm, 8 dBm 20 dBc 290 mA - 86 dBc/Hz 8 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1164 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 10.38-11.20GHz Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 10.38 GHz to 11.3 GHz, 5.19 GHz to 5.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 8 dBm, 8 dBm 20 dBc 290 mA - 86 dBc/Hz 8 MHz/V - 40 C + 85 C 5.1 mm 1 mm HMC1164 Reel
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.65-10.41GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 10 dBm, 2 dBm 17 dBc 240 mA - 85 dBc/Hz 2 MHz/V - 40 C + 85 C HMC1168 Reel
Analog Devices VCO Oscillators 12.92 GHz to 14.07 GHz MMIC VCO with Half Frequency Output Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11.5 dBm, 3 dBm 22 dBc 260 mA - 86 dBc/Hz 4 MHz/V - 40 C + 85 C HMC1169 Reel
Analog Devices VCO Oscillators VCO SMT with Fo/2, 6.65 - 7.65 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 2 VDC to 13 VDC 4 dBc 242 mA - 115 dBc/Hz 15 MHz/V HMC507 Reel
Analog Devices VCO Oscillators CO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C HMC510 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.43 - 11.46 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 9.6 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 290 mA - 110 dBc/Hz 25 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC513 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.17 - 12.02 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 11.17 GHz to 12.02 GHz 2.75 V 3.25 V 2 VDC to 13 VDC 17 dBc 290 mA - 110 dBc/Hz 18 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC514 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.5 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 11.5 GHz to 12.5 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 24 dBc 240 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC515 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.6 - 11.8 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 17
Mult.: 17

VCO QFN-32 10.6 GHz to 11.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 17 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC534 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.6 - 11.8 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

VCO QFN-32 2 VDC to 12 VDC 17 dBc 380 mA - 110 dBc/Hz 20 MHz/V HMC534 Reel, Cut Tape, MouseReel