SMD-4 Oscillators

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS TCXO Oscillators 40.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 689In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 40 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 690In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 50 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25.000 MHZ Multi-Volt +1.7 3.6V HCMOS TCXO 2.5 ppm -40 +85 C 3.2x 2.5mm RoHS 551In Stock
1,000Expected 2027/01/19
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 500ppb -40 +85 C 3.2 x 2.5mm 4-SMD 688In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 10 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 30.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 2.5ppm -40 +85 C 3.2 x 2.5mm 4-SMD 700In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 30 MHz 2.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 10.000MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 10 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 19.440MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 19.44 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 20.000MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 20 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 24.576MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 1In Stock
100Expected 2026/08/31
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 24 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 30.720MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 30.72 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 2520 4-SMD XO 156.25 MHz 25ppm -40 C - 85 C LVDS 2.375V - 3.63V 888In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 156.25 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 2520 4-SMD XO 100 MHz 25ppm -40 C - 85 C HCSL 2.375V - 3.63V 661In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 100 MHz 25 PPM 2.375 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 3,455In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 3,239In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 857In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators MEMS Oscillator 2016 4-SMD 50MHz +/-20ppm -40C - 85C CMOS 2.25V-3.63V 978In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators SMD-4 50 MHz 20 PPM 10 pF 2.25 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.89 mm (0.035 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators MEMS Oscillator 2016 4-SMD 50MHz +/-20ppm -40C - 85C CMOS 1.8V 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators SMD-4 50 MHz 20 PPM 10 pF 1.71 V 1.98 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.89 mm (0.035 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators MEMS Oscillator 2520 4-SMD 50MHz +/-20ppm -40C - 85C CMOS 2.25V-3.63V 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators SMD-4 50 MHz 20 PPM 10 pF 2.25 V 3.63 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.89 mm (0.035 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators MEMS Oscillator 2520 4-SMD 50MHz +/-20ppm -40C - 85C CMOS 1.8V 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators SMD-4 50 MHz 20 PPM 10 pF 1.71 V 1.98 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.89 mm (0.035 in) Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 10MHz +/-10ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 62In Stock
Min.: 1
Mult.: 1

OCXO SMD-4 10 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm Bulk
ABRACON TCXO Oscillators 2520 4-SMD TCXO 25 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 4,489In Stock
Min.: 1
Mult.: 1
: 3,000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 2520 4-SMD XO 100 MHz 25ppm -40 C - 85 C LVDS 2.375V - 3.63V 220In Stock
1,000Expected 2026/09/01
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 100 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 2520 4-SMD XO 156.25 MHz 25ppm -40 C - 85 C HCSL 2.375V - 3.63V 309In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 156.25 MHz 25 PPM 2.375 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 306In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators MEMS Oscillator 2016 4-SMD 25MHz +/-20ppm -40C - 85C CMOS 2.25V-3.63V 960In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators SMD-4 25 MHz 20 PPM 10 pF 2.25 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.89 mm (0.035 in) Reel, Cut Tape, MouseReel