SiTime MEMS Oscillators

Results: 7,600
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators -40 to 85C, 5032, 10ppm, 3.3V, 33.33333MHz, OE, LVPECL, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

5 mm x 3.2 mm 33.33333 MHz 10 PPM 2.97 V 3.63 V LVPECL 69 mA - 40 C + 85 C SiT9121
SiTime MEMS Oscillators -20 to 70C, 7050, 10ppm, 3.3V, 75.497472MHz, OE, LVPECL, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

7 mm x 5 mm 75.497472 MHz 10 PPM 2.97 V 3.63 V LVPECL 69 mA - 20 C + 70 C SiT9121
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 33.333MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

2.5 mm x 2 mm 33.333 MHz 20 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL 29 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 4MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

3.2 mm x 2.5 mm 4 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 100MHz, ST, LVDS, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

3.2 mm x 2.5 mm 100 MHz 20 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 2.5V, 148.5MHz, OE, LVDS, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

3.2 mm x 2.5 mm 148.5 MHz 25 PPM 2.25 V 2.75 V LVDS 47 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 2.5V, 125MHz, OE, LVDS, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

3.2 mm x 2.5 mm 125 MHz 50 PPM 2.25 V 2.75 V LVDS 47 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 100MHz, OE, LVDS, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

3.2 mm x 2.5 mm 100 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 20 C + 70 C SiT9121
SiTime MEMS Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 148.351648MHz, OE, LVDS, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
Reel: 250

3.2 mm x 2.5 mm 148.351648 MHz 10 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 25.000625MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2.5 mm x 2 mm 25.000625 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602
SiTime MEMS Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, OE, LVDS, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

5 mm x 3.2 mm 100 MHz 20 PPM 2.97 V 3.63 V LVDS 55 mA - 20 C + 70 C SiT9121
SiTime MEMS Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 125MHz, OE, LVDS, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

5 mm x 3.2 mm 125 MHz 20 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators -20 to 70C, 5032, 25ppm, 2.5V, 125MHz, OE, LVDS, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

5 mm x 3.2 mm 125 MHz 25 PPM 2.25 V 3.63 V LVDS 55 mA - 20 C + 70 C SiT9121
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 2.5V, 125MHz, OE, LVDS, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

5 mm x 3.2 mm 125 MHz 25 PPM 2.25 V 2.75 V LVDS 47 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 100MHz, OE, LVDS, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

5 mm x 3.2 mm 100 MHz 25 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 100MHz, OE, LVDS, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

5 mm x 3.2 mm 100 MHz 25 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 125MHz, OE, LVDS, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

5 mm x 3.2 mm 125 MHz 25 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 156.25MHz, OE, LVDS, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

5 mm x 3.2 mm 156.25 MHz 25 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 200MHz, OE, LVDS, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

5 mm x 3.2 mm 200 MHz 25 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 200MHz, OE, LVDS, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

5 mm x 3.2 mm 200 MHz 25 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators -20 to 70C, 5032, 50ppm, 2.5V, 100MHz, OE, LVDS, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

5 mm x 3.2 mm 100 MHz 50 PPM 2.25 V 3.63 V LVDS 55 mA - 20 C + 70 C SiT9121
SiTime MEMS Oscillators -40 to 85C, 5032, 50ppm, 2.5V, 100MHz, OE, LVDS, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

5 mm x 3.2 mm 100 MHz 50 PPM 2.25 V 2.75 V LVDS 47 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators -20 to 70C, 5032, 50ppm, 2.5V, 125MHz, OE, LVDS, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

5 mm x 3.2 mm 125 MHz 50 PPM 2.25 V 3.63 V LVDS 55 mA - 20 C + 70 C SiT9121
SiTime MEMS Oscillators -20 to 70C, 5032, 50ppm, 2.5V, 187.5MHz, OE, LVDS, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

5 mm x 3.2 mm 187.5 MHz 50 PPM 2.25 V 3.63 V LVDS 55 mA - 20 C + 70 C SiT9121
SiTime MEMS Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 100MHz, OE, LVDS, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

5 mm x 3.2 mm 100 MHz 50 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120