SiT5711AI-KX-33N-50.000000

SiTime
788-SIT5711AIKX33N50
SiT5711AI-KX-33N-50.000000

Mfr.:

Description:
OCXO Oscillators 1 to 60 MHz, Stratum 3E OCXO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: OCXO Oscillators
RoHS:  
OCXO
9 mm x 7 mm
50 MHz
8 PPB
15 pF
3.14 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
9 mm
7 mm
6.19 mm
Reel
Cut Tape
Brand: SiTime
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Factory Pack Quantity: 25
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$113.97 $113.97
$104.88 $1,048.80
Full Reel (Order in multiples of 25)
$104.88 $2,622.00