SG-8018CA 12.2880M-TJHPA0

Epson Timing
732-18CA122880TJHPA0
SG-8018CA 12.2880M-TJHPA0

Mfr.:

Description:
Programmable Oscillators 12.2880 MHz Crystal Oscillator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Programmable Oscillators
RoHS:  
Standard Oscillators
12.288 MHz
15 pF
1.8 V
3.3 V
CMOS
SMD/SMT
- 40 C
+ 105 C
7 mm
5 mm
1.3 mm
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Current Rating: 5.7 mA
Mounting Style: SMD/SMT
Product Type: Programmable Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.23 $1.23
$1.06 $10.60
$0.999 $24.98
$0.907 $90.70
$0.855 $213.75
Full Reel (Order in multiples of 1000)
$0.726 $726.00
$0.692 $3,460.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products