ASEMCHC

ABRACON
815-ASEMCHC
ASEMCHC

Mfr.:

Description:
Programmable Oscillators Oscillator 3225 14-SMD A+/-50ppm -20AC ~ 70AC HCSL 2.25V ~ 3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.72 $7.72
$6.66 $66.60
$6.33 $158.25
$6.04 $302.00
$5.83 $641.30
$5.72 $3,146.00
$5.63 $6,193.00

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Programmable Oscillators
RoHS:  
MEMS Oscillators, Pin Configurable
460 MHz
50 PPM
2 pF
2.25 V
3.6 V
HCMOS
SMD/SMT
- 20 C
+ 70 C
3.2 mm
2.5 mm
0.85 mm
ASEMCHC
Bulk
Brand: ABRACON
Product Type: Programmable Oscillators
Factory Pack Quantity: 110
Subcategory: Oscillators
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600060
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASx MEMS Oscillators

Abracon ASx MEMS Oscillators feature low power consumption at <10mA and exceptional stability at ±10ppm Over Temp. at -40 to +105°C and ±5ppm over -40°C to +85°C. Abracon ASx MEMS Oscillators are available in 30kG shock resistance configuration and three ultra-miniature sizes: ASDMB is 2.5mm x 2.0mm x .85mm, ASEMB is 3.5mm x 2.5mm x .85mm, and ASFLMB is 5.0mm x 3.2mm x .85mm. Applications include computers and peripherals, portable electronics, consumer electronics, and military and automotive electronics.