50 PPM Specialist Oscillators

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON FS7BCFM50.0-T1
ABRACON Specialist Oscillators SMD Spread Spectrum Oscillator, 50 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm 764In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.4 mm FS7BC Reel, Cut Tape, MouseReel
Microchip Technology Specialist Oscillators MEMS Clock Generator, 4 Output 29In Stock
Min.: 1
Mult.: 1

Clock Generators, MEMS Based QFN-20 34 MHz 50 PPM 15 pF 2.25 V 3.6 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.85 mm Tube
Microchip Technology Specialist Oscillators MEMS Clock Generator, -20C-70C, 50ppm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Clock Generators, MEMS Based VQFN-14 2.3 MHz to 460 MHz 50 PPM 2 pF 2.25 V 3.6 V HCSL SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.85 mm DSC2044 Tube
ABRACON FS7SCBM160.0-T1
ABRACON Specialist Oscillators SMD Spread Spectrum Oscillator, 160 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Spread Spectrum Oscillator 160 MHz 50 PPM 15 pF 2.97 V 3.63 V SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.4 mm FS7SC Reel
SiTime SiT3907AI-23-18NZ-49.152000X
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 49.152MHz, 1600 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 49.152 MHz 50 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3521AC-4C333-0Z50.000000X
SiTime Specialist Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 50MHz, 0, OE, Pin 1-2 NC, 1600, HCSL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 50 PPM 2.97 V 3.63 V HCSL SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C13310C300.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 300MHz, 0, Pin 1 OE, Pin 2 NC, 80, LVDS, Default Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 300 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C333-GG24.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 24MHz, G, OE, Pin 1-2 NC, 150, LVDS, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 24 MHz 50 PPM 5 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C333-GL24.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 24MHz, G, OE, Pin 1-2 NC, 600, LVDS, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 24 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C333-GU24.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 24MHz, G, OE, Pin 1-2 NC, 3200, LVDS, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 24 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-4C333-0Z50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 50MHz, 0, OE, Pin 1-2 NC, 1600, HCSL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 50 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-4C333-3Y50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 50MHz, 3, OE, Pin 1-2 NC, 800, HCSL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 50 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3907AC-23-25NH-10.000000X
SiTime Specialist Oscillators -20 to 70C, 3225, 50ppm, 2.5V, 10MHz, NC, 200 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 10 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SIT3907AI-23-25NH-10.000000X
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 2.5V, 10MHz, NC, 200 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 10 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SIT3907 Reel
SiTime SiT3907AI-23-33NE-25.000000X
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 25MHz, 100 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SIT3907AC-23-18NH-24.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 24MHz, 200 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

DCXO 24 MHz 50 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-23-18NZ-12.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 12MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

DCXO 12 MHz 50 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-23-18NZ-24.000000X
SiTime Specialist Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 24MHz, 1600 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 24 MHz 50 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-23-18NZ-24.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 24MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

DCXO 24 MHz 50 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-23-25NH-10.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 50ppm, 2.5V, 10MHz, 200 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

DCXO 10 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-23-33NX-27.000000X
SiTime Specialist Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 27MHz, 400 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 27 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-23-33NX-27.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 27MHz, 400 PPM PR, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

DCXO 27 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-23-33NZ-27.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 27MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

DCXO 27 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-D3-33NE-74.250000Y
SiTime Specialist Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 74.25MHz, 100 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

DCXO 74.25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AI-23-33NE-10.000000Y
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 10MHz, 100 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

DCXO 10 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel