FS7BCFM50.0-T1

ABRACON
815-FS7BCFM50.0-T1
FS7BCFM50.0-T1

Mfr.:

Description:
Specialist Oscillators SMD Spread Spectrum Oscillator, 50 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Specialist Oscillators
RoHS:  
Standard Oscillators
50 MHz
50 PPM
15 pF
2.97 V
3.63 V
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
1.4 mm
FS7BC
Reel
Cut Tape
MouseReel
Brand: ABRACON
Duty Cycle - Max: 60 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 774

Stock:
774 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.44 $3.44
$2.97 $29.70
$2.83 $70.75
$2.69 $134.50
$2.56 $256.00
$2.35 $587.50
$2.33 $1,165.00
Full Reel (Order in multiples of 1000)
$2.11 $2,110.00
$2.06 $4,120.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.