ASSFLP-33.000MHZ-C08-T

ABRACON
815-ASFP33000MHZC08T
ASSFLP-33.000MHZ-C08-T

Mfr.:

Description:
SSXO Oscillators 33 MHz Programmable Spread Spectrum Low EMI Clock Oscillator 1K reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: SSXO Oscillators
RoHS:  
SSXO
33 MHz
50 PPM
15 pF
3.3 V
2.97 V
3.63 V
CMOS
Center Spread
1 %
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
1.3 mm
Reel
Brand: ABRACON
Duty Cycle - Max: 55 %
Mounting Style: Solder Pad
Series: ASSFLP
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$3.37 $3,370.00
$3.14 $6,280.00

Similar Products