ABRACON Standard Clock Oscillators

Results: 18,046
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators Standard Clock Oscillator 25.000MHz SMD 2.5mm x 3.2mm 25ppm -40 C to +85 C 908In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators EB13E2 Reel, Cut Tape
ABRACON Standard Clock Oscillators 24.576MHz 3.3Vdc 100ppm -10C to +70C 979In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 100 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 4MHz 3.3Vdc 25ppm -40C +85C 4,140In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 4 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) EC57 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 4MHz 30ppm -20 C 70 C CMOS 3.3V 1,133In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 4 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) ACHL Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 12MHz 100ppm -40 C 85 C CMOS 3.3V 1,503In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 100MHz 100ppm -40 C 85 C CMOS 3.3V 992In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 33.333MHz 50ppm -20 C 70 C CMOS 3.3V 1,945In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 80MHz 100ppm -40 C 85 C CMOS 3.3V 941In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 80 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 50 MHz, 50.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 5 x 3.2 mm 995In Stock
Min.: 1
Mult.: 1
Reel: 1,000
Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) FO5HS Reel, Cut Tape
ABRACON Standard Clock Oscillators 25MHz 3.3Vdc 50ppm -40C +85C 1,682In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 16MHz 3.3Vdc 50ppm -40C to +85C 959In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 3.6864MHz 100ppm -40 C 85 C CMOS 3.3V 1,159In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 3.6864 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 120MHz 25ppm -40 C 85 C HCSL 3.3V 812In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 120 MHz 25 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Standard Clock Oscillator 40.000MHz SMD 5.0mm x 7.0mm 100ppm -10 C to +70 C 1,029In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 12MHz 3.3Vdc 50ppm -40C +85C 1,008In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Tight Stability Industrial Temp Ultra Miniature High Performance Low Jitter CMOS Oscillator, 24.576MHZ, 30ppm -20+70C Temp. Stability, 1.6 x 1.2mm, ~ +1.8 Vdd 2,068In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 24.576 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ASCO Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 16MHz 50ppm -20 C 70 C CMOS 3.3V 1,157In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 16 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 7.3728MHz 50ppm -20 C 70 C CMOS 3.3V 1,739In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 7.3728 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel

ABRACON Standard Clock Oscillators XTAL OSC ClearClock 100MHz HCSL SMD 619In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-6 100 MHz 20 PPM 1.71 V 1.89 V HCSL SMD/SMT 0 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD 5.0V 64MHz 1,398In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 7.5 mm x 5 mm 64 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.5 mm (0.059 in) F3345 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 114.285MHz 25ppm -40 C 85 C HCSL 3.3V 991In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 114.285 MHz 25 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 24.576MHz 30ppm -20 C 70 C CMOS 5V 907In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 24.576 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 12MHz 30ppm -20 C 70 C CMOS 3.3V 367In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 12 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) ACHL Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 32MHz 50ppm -20 C 70 C CMOS 3.3V 1,214In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 32 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 2.048 MHZ 765In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 2.048 MHz 25 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape