ABRACON Standard Clock Oscillators

Results: 18,045
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3V 50ppm -40+105C AEC-Q200 2,580In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 EBRA53 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 40MHz 3.3Vdc 100ppm -10C to +70C 2,035In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 200MHZ 3.3V LVDS 1,336In Stock
Min.: 1
Mult.: 1
Reel: 100

Standard Oscillators 2.5 mm x 2 mm 200 MHz 30 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2 Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 40MHz 50ppm -20 C 70 C CMOS 3.3V 3,405In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 156.25 MHZ 3.3V 75FS 903In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 156.25 MHz 25 PPM 3.3 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C AX3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 25MHz 30ppm -20 C 70 C CMOS 5V 1,070In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 25 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators 100MHz 3.3Vdc 20ppm -10C to +70C 4,768In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 18.432MHz 30ppm -20 C 70 C CMOS 5V 965In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 18.432 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 32.768MHz 30ppm -20 C 70 C CMOS 5V 840In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 32.768 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 24.576MHz 30ppm -20 C 70 C CMOS 3.3V 690In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 24.576 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) ACHL Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 32MHz 30ppm -20 C 70 C CMOS 5V 809In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 32 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube
Fox / Abracon Standard Clock Oscillators SMD 3.3V 10MHz 4,698In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 7.5 mm x 5 mm 10 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) F4100 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3V 50ppm -40+125C AEC-Q200 2,171In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 EBRA43 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3V 50ppm -40C +125C 2,226In Stock
Min.: 1
Mult.: 1

Standard Oscillators SMD-4 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 EBRA53 Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 14.31818MHz 30ppm -20 C 70 C CMOS 5V 771In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 14.31818 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 30ppm -20 C 70 C CMOS 5V 787In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 10 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube
Fox / Abracon F535L-24
Fox / Abracon Standard Clock Oscillators 24 MHz 3.3Volt 50 ppm -10C +70C 1,670In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 24 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Fox / Abracon F535L-50
Fox / Abracon Standard Clock Oscillators 50 MHz 3.3Volt 50 ppm -10C +70C 5,475In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel


ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 4.096MHz 100ppm -10 C 70 C CMOS 3.3V 15In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7.5 mm x 5.2 mm 4.096 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 6-SMD 148.5MHz 25ppm -40 C 85 C LVDS 3.3V 159In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 5 mm x 3.2 mm 148.5 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AK5 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 26MHz 25ppm -40 C 85 C CMOS 1.6V 3.6V 875In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 26 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASADV Reel, Cut Tape
ABRACON Standard Clock Oscillators 8.0 MHZ 3.3V 50PPM -40+85C 11In Stock
1,000Expected 2026/02/16
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASD Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 3.3V 100ppm Ceramic -20+70C 151In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ASE Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 30MHz 25ppm -40 C 85 C CMOS 3.3V 177In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 30 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 4MHz 25ppm -40 C 85 C CMOS 3.3V 785In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 4 MHz ASE Reel, Cut Tape