ABRACON Standard Clock Oscillators

Results: 18,044
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators 1,737In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASD Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 16MHz 50ppm -40 C 125 C CMOS 1.8V 573In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) ASDAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators OSC XO 26MHz 1.6V 3.6V 3225 50ppm CMOS SMD 2,593In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASEDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 12MHz 30ppm -20 C 70 C CMOS 1.8V 846In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) ASFL3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 155.52MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V 154In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 155.52 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 24MHz 25ppm -40 C 85 C CMOS 1.6V 3.6V 2,855In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators ASEDV Reel, Cut Tape
ABRACON Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 4.000MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/-0.3 1,878In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 4 MHz 50 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASD Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 50.0000MHZ CMOS SMD 963In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 0.032768MHz 25ppm -40 C 85 C CMOS 1.62V 3.63V 823In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 32.768 kHz 25 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASEKDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 25MHz 25ppm -40 C 85 C CMOS 1.6V 3.6V 2,922In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators ASEDV Reel, Cut Tape
Fox / Abracon F535L-50
Fox / Abracon Standard Clock Oscillators 50 MHz 3.3Volt 50 ppm -10C +70C 5,475In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 32.768 KHZ 25PPM 15PF 1,399In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2 mm x 1.6 mm 32.768 kHz 25 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASAKDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 16MHz 25ppm -40 C 85 C CMOS 1.6V 3.63V 1,967In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 16 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) ASDDV Reel, Cut Tape
ABRACON Standard Clock Oscillators 25.00 MHZ HCMOS 1,104In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 4-SMD 106.25MHz 18ppm -40 C 85 C CMOS 3.3V 12In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 106.25 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm (0.563 in) 8.7 mm (0.343 in) 5.5 mm (0.217 in) ABLNO Bulk
ABRACON Standard Clock Oscillators Standard Clock Oscillator 50.000MHz SMD 2.5mm x 3.2mm 50ppm -20 C to +70 C 742In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators EB13E2 Reel, Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 25.000MHz SMD 2.5mm x 3.2mm 50ppm -40 C to +85 C 975In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators EB13E2 Reel, Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 25.000MHz SMD 2.5mm x 3.2mm 25ppm -40 C to +85 C 908In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators EB13E2 Reel, Cut Tape
Fox / Abracon Standard Clock Oscillators SMD 3.3V 25MHz 809In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 7.5 mm x 5 mm 25 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) F4100 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 40MHz 3.3Vdc 50ppm -40C +85C 1,019In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 317In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 66 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 75MHz 100ppm -40 C 85 C CMOS 3.3V 933In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 75 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 20 MHz, 50.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 3.2 x 2.5 mm 457In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) FO3HS Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 40.68 MHz, 100.0 ppm, -10 To +70 C, 5.0V+-10%, HCMOS, 7 x 5 mm 1,108In Stock
Min.: 1
Mult.: 1
Reel: 1,000
Standard Oscillators 7 mm x 5 mm 40.68 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7HH Reel, Cut Tape
ABRACON Standard Clock Oscillators 66MHz 3.3Vdc 50ppm -10C to +70C 312In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 66 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel