Microchip Standard Clock Oscillators

Results: 867
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Microchip Technology Standard Clock Oscillators MEMS OSC, LVDS, 148.5MHz, 10ppm, 2.5-3.3V, -40 to 105C, 5.0x3.2mm Non-Stocked
MEMS Oscillators CDFN-6 148.5 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS SMD/SMT - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVDS, 131.072MHz, 20ppm, 2.5-3.3V, -40 to 85C, 7.0x5.0mm Non-Stocked
MEMS Oscillators CDFN-6 131.072 MHz 20 PPM 2 pF 2.25 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 10.73741MHz, 50ppm, 2.5-3.3V, -40 to 85C, 5.0x3.2mm Non-Stocked
MEMS Oscillators VDFN-6 10.7374 MHz 50 PPM 2.25 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, PECL, 312.5MHz, 20ppm, 2.5-3.3V, -40 to 85C, 3.2x2.5mm Non-Stocked
MEMS Oscillators VDFN-6 312.5 MHz 20 PPM 2.25 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVDS, 100MHz, 20ppm, 2.5-3.3V, -40 to 85C, 5.0x3.2mm Non-Stocked
MEMS Oscillators CDFN-6 100 MHz 20 PPM 2.25 V 3.6 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVDS, 75MHz, 25ppm, 2.5-3.3V, -40 to 85C, 3.2x2.5mm Non-Stocked
MEMS Oscillators VDFN-6 75 MHz 25 PPM 2.25 V 3.6 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVDS, 75MHz, 20ppm, 2.5-3.3V, -40 to 85C, 3.2x2.5mm Non-Stocked
MEMS Oscillators VDFN-6 75 MHz 20 PPM 2.25 V 3.6 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVDS, 75MHz, 25ppm, 2.5-3.3V, -40 to 85C, 2.5x2.0mm Non-Stocked
MEMS Oscillators VDFN-6 75 MHz 25 PPM 2.25 V 3.6 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVDS, 75MHz, 20ppm, 2.5-3.3V, -40 to 85C, 2.5x2.0mm Non-Stocked
MEMS Oscillators VDFN-6 75 MHz 20 PPM 2.25 V 3.6 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, HCSL, 156.25MHz, 50ppm, 2.5-3.3V, -40 to 105C, 5.0x3.2mm Non-Stocked
MEMS Oscillators CDFN-6 156.25 MHz 50 PPM 2.25 V 3.6 V HCSL SMD/SMT - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, HCSL, 100MHz, 50ppm, 2.5-3.3V, -40 to 85C, 3.2x2.5mm Non-Stocked
MEMS Oscillators VDFN-6 100 MHz 50 PPM 2.25 V 3.6 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, HCSL, 40MHz, 50ppm, 2.5-3.3V, -40 to 85C, 2.5x2.0mm Non-Stocked
MEMS Oscillators VDFN-6 40 MHz 50 PPM 2.25 V 3.6 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 50MHz, 25ppm, 2.5-3.3V, -40 to 105C, 2.5x2.0mm Non-Stocked
MEMS Oscillators VLGA-4 50 MHz 25 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.89 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 20MHz, 20ppm, , -40 to 105C, 2.5x2.0mm Non-Stocked
MEMS Oscillators VLGA-4 20 MHz 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.89 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 48MHz, 20ppm, , -40 to 125C, 2.0x1.6mm Non-Stocked
MEMS Oscillators VLGA-4 48 MHz 20 PPM 10 pF 1.71 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.89 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 48MHz, 20ppm, , -40 to 85C, 2.0x1.6mm Non-Stocked
MEMS Oscillators VLGA-4 48 MHz 20 PPM 10 pF 1.71 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.89 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 3.145728MHz, 50ppm, 2.5-3.3V, -40 to 85C, 7.0x5.0mm Non-Stocked
MEMS Oscillators VDFN-4 3.145728 MHz 50 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 8MHz, 20ppm, 2.5-3.3V, -40 to 125C, 2.5x2.0mm Non-Stocked
MEMS Oscillators VLGA-4 8 MHz 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.89 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 25MHz, 50ppm, 2.5-3.3V, -40 to 85C, 2.0x1.6mm Non-Stocked
MEMS Oscillators VLGA-4 25 MHz 50 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.89 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators VCC1-F3D-32M0000000TR Non-Stocked Lead-Time 14 Weeks
Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.6 mm (0.063 in)
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 25MHz, 20ppm, 1.8-3.3V, -40 to 125C, 2.5x2.0mm Non-Stocked
MEMS Oscillators VLGA-4 25 MHz 20 PPM 10 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.89 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 17.1776MHz, 25ppm, 1.8-3.3V, -40 to 85C, 2.5x2.0mm Non-Stocked
MEMS Oscillators VLGA-4 17.1776 MHz 25 PPM 10 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.89 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 0.032768MHz, 50ppm, 1.8-3.3V, -40 to 85C, 3.2x2.5mm Non-Stocked
MEMS Oscillators VDFN-4 32.768 kHz 50 PPM 5 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 27.12MHz, 50ppm, 1.8-3.3V, -40 to 85C, 1.6x1.2mm Non-Stocked
MEMS Oscillators VFLGA-4 27.12 MHz 50 PPM 5 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.89 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 0.032768MHz, 50ppm, 1.8-3.3V, -40 to 85C, 1.6x1.2mm Non-Stocked
MEMS Oscillators VFLGA-4 32.768 kHz 50 PPM 5 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.89 mm (0.035 in) Reel