Pletronics Standard Clock Oscillators

Results: 617
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Pletronics Inc. Standard Clock Oscillators 16.384MHz 1.8V +/-50ppm -40C - 85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 16.384 MHz 50 PPM 15 pF 1.8 V 7 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55M Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V +/-50ppm -40C - 85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2012 (5032 metric) 25 MHz SMD/SMT SM55T Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 1.544MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 1.544 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 1.8432MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 1.8432 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 10MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 10 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 106.25MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 106.25 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 11.0592MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 11.0592 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 12MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 12 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 12.288MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 12.288 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 125MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 125 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 133MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 133 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 133.333MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 133.333 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 14.31818MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 14.31818 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 18.432MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 18.432 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 19.44MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 19.44 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 2MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 2 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 2.048MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 2.048 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 24MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 24 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 27MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 27 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 3.072MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 3.072 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 30MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 30 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 32.768MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 32.768 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 33MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 33 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 33.3MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 33.3 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 33.333MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 33.333 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel