SiTime Standard Clock Oscillators

Results: 3,363
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
SiTime Standard Clock Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 8MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MEMS Oscillators 8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 100MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MEMS Oscillators 100 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 100MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MEMS Oscillators 100 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 100MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MEMS Oscillators 100 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 25MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MEMS Oscillators 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 8MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MEMS Oscillators 8 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 25ppm, 2.25V-3.63V, 16MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MEMS Oscillators 16 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 25ppm, 2.25V-3.63V, 12MHz, NC, 3k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MEMS Oscillators 12 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 25ppm, 2.25V-3.63V, 24MHz, NC, 3k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MEMS Oscillators 24 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 100MHz, ST, 3k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MEMS Oscillators 100 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 100MHz, ST, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MEMS Oscillators 100 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 25MHz, ST, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MEMS Oscillators 25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 32MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MEMS Oscillators 32 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 12.288MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MEMS Oscillators 12.288 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 12MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MEMS Oscillators 12 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 24MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MEMS Oscillators 24 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MEMS Oscillators 50 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2016, 20ppm, 1.8V, 48MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MEMS Oscillators 48 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2016, 25ppm, 1.8V, 24MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MEMS Oscillators 24 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 24MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MEMS Oscillators 24 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MEMS Oscillators 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 108MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 108 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 24MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MEMS Oscillators 2 mm x 1.6 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 3.3V, 100MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MEMS Oscillators 100 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 50MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MEMS Oscillators 50 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel