KYOCERA AVX TCXO Oscillators

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
KYOCERA AVX TCXO Oscillators 1.6x1.2mm 38.4MHz 3.0ppm 1.68-3.63V Ultra Miniature 2,765In Stock
Min.: 1
Mult.: 1
Reel: 4,000

TCXO 0604 (1612 metric) 38.4 MHz 0.5 PPM/C 10 pF SMD/SMT - 30 C + 85 C 1.65 mm 1.25 mm 0.55 mm KT1612A Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 1.6x1.2mm 52.0MHz 3.0ppm 1.68-3.63V Ultra Miniature 2,800In Stock
Min.: 1
Mult.: 1
Reel: 4,000

VCTCXO 0604 (1612 metric) 52 MHz 0.5 PPM/C 10 pF SMD/SMT - 30 C + 85 C 1.65 mm 1.25 mm 0.55 mm KT1612A Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 26MHz 1.6mmx1.2mm TCXO 2,479In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 26MHz 1.6mmX1.2mm +/-.05ppm 3,950In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.65 mm x 1.25 mm x 0.55 mm 32 MHz 2 PPM 1.68 V 3.3 V Sine Wave - 40 C + 85 C 1.65 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 32MHz 1.6mmX1.2mm TXCO 3,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 19.2MHz 1.8V 1.6 x 1.2mm +/-0.5ppm 1,973In Stock
Min.: 1
Mult.: 1
Reel: 4,000

TCXO 2 mm x 1.6 mm 19.2 MHz 2 PPM 10 pF 1.71 V 1.89 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 26MHz 2.8V 2.0 x 1.6mm +/-0.5ppm 3,452In Stock
Min.: 1
Mult.: 1
Reel: 4,000

TCXO 2 mm x 1.6 mm 26 MHz 10 pF 2.66 V 2.94 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 38.4MHz 2.8V 2.0 x 1.6mm +/-0.5ppm 3,520In Stock
Min.: 1
Mult.: 1
Reel: 4,000

TCXO 2 mm x 1.6 mm 38.4 MHz 2 PPM 10 pF 2.66 V 2.94 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 39MHz 1.8V 2x1.6mm +/-2ppm 12,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

39 MHz 1 PPM SMD/SMT + 85 C 2 mm 1.6 mm 0.8 mm KT2016K Reel, Cut Tape, MouseReel
KYOCERA AVX KT1612A26000AAW18NBL
KYOCERA AVX TCXO Oscillators TCXO 1,867In Stock
Min.: 1
Mult.: 1
Reel: 4,000

TCXO 26 MHz Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.55 mm KT-A Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 26MHz 1.9V 1.6 x 1.2mm +/-0.5ppm 543In Stock
Min.: 1
Mult.: 1
Reel: 18,000

TCXO 1.6 mm x 1.2 mm 26 MHz 0.5 PPM 10 pF 1.71 V 2.09 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.55 mm KT1612A Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 38.4MHz 3.0V 1.6 x 1.2mm +/-0.5ppm 890In Stock
Min.: 1
Mult.: 1
Reel: 500

TCXO 1.6 mm x 1.2 mm 38.4 MHz 2 PPM 10 pF 2.85 V 3.15 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 1.6 mm 1.2 mm 0.55 mm KT1612A Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 48MHz, 1.8V 1.6 x 1.2mm +/-5ppm 740In Stock
Min.: 1
Mult.: 1
Reel: 18,000

TCXO 1.6 mm x 1.2 mm 48 MHz 2 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 1.6 mm 1.2 mm 0.55 mm KT1612A Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 52MHz 1.8V 1.6 x 1.2mm +/-0.5ppm 886In Stock
Min.: 1
Mult.: 1
Reel: 500

TCXO 1.6 mm x 1.2 mm 52 MHz 2 PPM 10 pF 1.7 V 1.9 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 1.6 mm 1.2 mm 0.45 mm KT1612A Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 10MHz 3.3V 1.6 x 1.2mm +/-0.5ppm 530In Stock
Min.: 1
Mult.: 1
Reel: 4,000

TCXO 2 mm x 1.6 mm 10 MHz 2 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
KYOCERA AVX KT1612A26000AAW18TBL
KYOCERA AVX TCXO Oscillators 26 MHZ 155In Stock
Min.: 1
Mult.: 1
Reel: 4,000

TCXO 26 MHz Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.55 mm KT-A Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators TCXO Non-Stocked Lead-Time 24 Weeks
Min.: 15,000
Mult.: 1,000
Reel: 1,000

AEC-Q200 KT2016K Reel
KYOCERA AVX TCXO Oscillators 26MHz 1.8V 1.6 x 1.2mm +/-0.5ppm Non-Stocked Lead-Time 24 Weeks

TCXO 1.6 mm x 1.2 mm 26 MHz 2 PPM 10 pF 1.7 V 1.9 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 1.6 mm 1.2 mm 0.55 mm KT1612A Reel, Cut Tape, MouseReel