ECS TCXO Oscillators

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators 24.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 1.0ppm -40 +85 C 3.2 x 2.5mm 4-SMD 193In Stock
2,000Expected 2026/12/29
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 24 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm ECS-TXO-32CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +85 C 2.0 x 1.6 mm 4 Pad SMD 12,731In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS 1,852In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 20 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS 1,489In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 10 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-500ppb,1.7V 3.465V,2.0 mA,-30 C 85 C, 2.00mm x 1.60mm 1,016In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 2.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-500ppb,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm 2,617In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-32CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHZ Multi-Volt +1.7 3.6V HCMOS TCXO 2.5 ppm -30 +85 C 3.2x 2.5mm RoHS 1,064In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 26 MHz 2.5 PPM 15 pF 1.8 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 14.7456MHZ HCMOS 1,888In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 14.7456 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape
ECS TCXO Oscillators 16MHz 3.3V HCMOS 2.5ppm -30C +85C 3,535In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 16.000 MHZ CMOS SMD ECS-TXO-2520MV 16.0MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1,075In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-1ppm,1.7V 3.465V,2.5mA,-20 C 70 C, 2.50mm x 2.00mm 940In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12.288MHz 3.3V HCMOS 2.5ppm -30C +85C 1,176In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 12.288 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 12.000MHZ CMOS SMD ECS-TXO-2520MV 12MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1,331In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 25.0000MHZ HCMOS 7,624In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12.288MHz HCMOS 2.5ppm -30C +85C 952In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 12.288 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -30 +85 C 2.0 x 1.6 mm SMD 2,059In Stock
Min.: 1
Mult.: 1
: 3,000

TCXO SMD-6 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 16.000 MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 9,095In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-1ppm,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm 1,055In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 26 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-32CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 50.000MHZ CMOS SMD ECS-TXO-2520MV 50MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1,685In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 19.200 MHz 3.3V Clipped Sinewave VC-TCXO 280 ppb -40 - +85C 3.2x2.5 mm 798In Stock
Min.: 1
Mult.: 1
: 1,000

VCTCXO SMD-4 19.2 MHz 280 PPB 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm ECS-VC-TXO32-S3 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.768 KHZ TCXO 1.8V 5 PPM -40 - +85C 3.28 x 2.5mm 695In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32.768 kHz 5 PPM 15 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.28 mm 2.5 mm 1.3 mm ECS-327TXO Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +105 C 2.0 x 1.6 mm 4 Pad SMD 764In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +105 C 2.0 x 1.6 mm 4 Pad SMD 337In Stock
1,000Expected 2027/02/09
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 698In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 20 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 499In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel