CMOS TCXO Oscillators

Results: 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
RFMi TCXO Oscillators 32.768 kHz 2 - 3.465V SM3225-4 5.0ppm a. 2,908In Stock
Min.: 1
Mult.: 1
: 3,000

TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 2 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm XTC Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 32.768kHz 3.3V Low-Power CMOS kHz TCXO 5,300In Stock
Min.: 1
Mult.: 1
: 3,000

TCXO 3.8 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm ATXK-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 26 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 772In Stock
Min.: 1
Mult.: 1

TCXO SMD-4 26 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Bulk
ABRACON TCXO Oscillators 2016 4-SMD TCXO 40 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 388In Stock
Min.: 1
Mult.: 1

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-H13 Bulk
ABRACON TCXO Oscillators 2016 4-SMD TCXO 10 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 781In Stock
Min.: 1
Mult.: 1

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-H13 Bulk
ABRACON TCXO Oscillators XTAL OSC TCXO 16.0000MHZ CMOS +/-5ppm 2.0 x 1.6 x 0.8mm 548In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 2 mm x 1.6 mm x 0.8 mm 16 MHz 5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ATX-H13 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO 2,963In Stock
Min.: 1
Mult.: 1
: 3,000

TCXO 32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm ATXK-H14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 32MHz CMOS 2,722In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 32 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATX Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 32.768kHz 2.5V Low-Power CMOS kHz TCXO 2,751In Stock
Min.: 1
Mult.: 1
: 3,000

TCXO 3.8 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm ATXK-H11 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS 1,897In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 20 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS 1,489In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 10 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel

Epson Timing TCXO Oscillators TG-3541CE 32.7680KXB0: TCXO KHZ +/-5.0PPM -40 85C 1K TR 8,089In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 32.768 kHz 30 pF 1.5 V 5.5 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1 mm TG-3541 Reel, Cut Tape

Analog Devices / Maxim Integrated TCXO Oscillators 32.768kHz Temperature-Compensated Crysta 92In Stock
Min.: 1
Mult.: 1

TCXO DIP-14 32.768 kHz 7.5 PPM 15 pF 4.5 V 5.5 V CMOS 0 C + 70 C DS32KHZ Tube
ECS TCXO Oscillators MultiVolt OSC TCXO 32.000MHZ CMOS SMD ECS-TXO-2520MV 32MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC)
948Expected 2026/10/06
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 16.000 MHZ CMOS SMD ECS-TXO-2520MV 16.0MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1,190In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 12.000MHZ CMOS SMD ECS-TXO-2520MV 12MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1,331In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 32.768 kHz 3.3V SM3225-4 5.0ppm a. 25 C 3,163In Stock
Min.: 1
Mult.: 1
: 3,000

TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 3.25 V 3.35 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.17 mm XTC Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 25 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 4,489In Stock
Min.: 1
Mult.: 1
: 3,000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO 1,060In Stock
Min.: 1
Mult.: 1
: 3,000

TCXO 32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm ATXK-H14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2016 4-SMD 26MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 1,790In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 2 mm x 1.6 mm 26 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MH Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2520 4-SMD 10MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 1,924In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 2.5 mm x 2 mm 10 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm FT2MH Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 16.0000MHZ CMOS +/-10ppm 3.2 x 2.5 x 1.2mm 1,019In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 16 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1.2 mm ATX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 24.0000MHZ CMOS +/-5ppm 3.2 x 2.5 x 1.2mm 627In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 24 MHz 5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1.2 mm ATX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ CMOS +/-10ppm 3.2 x 2.5 x 1.2mm 815In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 25 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1.2 mm ATX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 16.0000MHZ CMOS +/-10ppm 2.5 x 2.0 x 1.0mm 873In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 2.5 mm x 2 mm x 1 mm 16 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 1 mm ATX-H12 Reel, Cut Tape, MouseReel