XTC Series TCXO Oscillators

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
RFMi TCXO Oscillators 32.768 kHz 2 - 3.465V SM3225-4 5.0ppm a. 78In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 2 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 32.768 kHz 3.3V SM3225-4 5.0ppm a. 25 C 567In Stock
3,000Expected 2026/04/10
Min.: 1
Mult.: 1
Reel: 3,000

TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 3.25 V 3.35 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.17 mm XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 48 MHz 1.68 - 3.63V SM2016-6 +/- 1.5ppm 2,950In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCXO SM2016-6 48 MHz 1.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 26 MHz 1.8-3.3V SM2520-4 +/- 0.5ppm SMD/ 2,917In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCXO SM2520-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 40 MHz 3V SM3225-4 +/- 1.0 ppm SMD/SMT - 2,991In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCXO SM3225-4 40 MHz 1 PPM 10 pF 2.85 V 3.15 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 0.38 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 40 MHz 2.7-3.6V SM2016-6 +/- 1.0 ppm SMD 2,888In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCXO SM2016-6 40 MHz 1 PPM 10 pF 2.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 32.768 kHz 3.3V SM2113-4 +/- 1.5 ppm SMD Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TCXO SM2113-4 32.768 kHz 1.5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm XTC Reel
RFMi TCXO Oscillators 32 MHz 3.3V SM2520-4 +/- 1.0 ppm SMD/SMT Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TCXO SM2520-4 32 MHz 1 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.8 mm XTC Reel
RFMi TCXO Oscillators 38.4 MHz 1.8V SM2016-4 +/- 1.0 ppm SMD/S Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TCXO SM2016-4 38.4 MHz 1 PPM 10 pF 1.71 V 1.89 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.7 mm XTC Reel
RFMi TCXO Oscillators 32 MHz 3V SM2016-4 +/- 1.0 ppm SMD/SMT - Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TCXO SM2016-4 32 MHz 1 PPM 10 pF 1.7 V 3.36 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm XTC Reel
RFMi TCXO Oscillators 32 MHz 3.3V SM2520-4 +/- 1.0 ppm SMD/SMT Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TCXO SM2520-4 32 MHz 1 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.8 mm XTC Reel
RFMi TCXO Oscillators 32 MHz 3.3V SM2520-4 +/- 1.0 ppm SMD/SMT Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TCXO SM2520-4 32 MHz 1 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm XTC Reel
RFMi TCXO Oscillators 26 MHz 1.8-3.3V SM2520-4 +/- 1.0 ppm SMD Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TCXO SM2520-4 26 MHz 1 PPM 10 pF 1.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm XTC Reel
RFMi TCXO Oscillators 32.768 kHz 3.3V SM2113-4 +/- 1.5 ppm SMD Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TCXO SM2113-4 32.768 kHz 1.5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm XTC Reel
RFMi TCXO Oscillators 24 MHz 3.3V SM3225-4 2.0ppm a. 25 C SMD/ Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SM3225-4 24 MHz 2 PPM 10 pF 2.7 V 3.3 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 1.2 mm XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 24 MHz 2.66-3.46V SM2520-4 +/- 0.5 ppm S Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TCXO SM2520-4 24 MHz 0.5 PPM 10 pF 2.66 V 3.46 V Clipped Sine Wave SMD/SMT - 10 C + 75 C 2.5 mm 2 mm 0.8 mm XTC Reel
RFMi TCXO Oscillators 40 MHz 3.3V SM3225-4 +/- 1.0 ppm SMD/SMT Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TCXO SM3225-4 40 MHz 1 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 0.38 mm XTC Reel
RFMi TCXO Oscillators 14.7456 MHz 3.3V SM3225-4 +/- 1.0 ppm SM Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TCXO SM3225-4 14.7456 MHz 1 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 20 C + 75 C 3.2 mm 2.5 mm 0.38 mm XTC Reel
RFMi TCXO Oscillators 39 MHz 2.7-3.6 SM2016-6 +/- 1.0 ppm SMD/ Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TCXO SM2016-6 39 MHz 1 PPM 10 pF 2.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm XTC Reel
RFMi TCXO Oscillators 40 MHz 3.3V SM2520-4 +/- 1.0 ppm SMD/SMT Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TCXO SM2520-4 40 MHz 1 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm XTC Reel
RFMi TCXO Oscillators 14.7456 MHz 3-3.3V SM2520-4 +/- 1.0 ppm Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TCXO SM2520-4 14.7456 MHz 1 PPM 10 pF 3 V 3.3 V Clipped Sine Wave SMD/SMT - 10 C + 60 C 2.5 mm 2 mm 0.8 mm XTC Reel
RFMi TCXO Oscillators 48 MHz 1.8V SM2520-4 +/- 1.0 ppm SMD/SMT Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TCXO SM2520-4 48 MHz 1 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm XTC Reel
RFMi TCXO Oscillators 39 MHz 3.3V SM2016-6 +/- 1.0 ppm SMD/SMT Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TCXO SM2016-6 39 MHz 1 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.7 mm XTC Reel