Crystek VCO Oscillators

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 4100-4300MHz 3In Stock
Min.: 1
Mult.: 1

VCO 4.1 GHz to 4.3 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 2.5 dBm - 15 dBc 15 mA - 84 dBc/Hz 6 MHz/V 100 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 10In Stock
Min.: 1
Mult.: 1

VCO 5.256 GHz to 5.356 GHz 10 pF 5.25 V 5.25 V 1 VDC to 4 VDC 0 dBm - 10 dBc 30 mA - 86 dBc/Hz 5 MHz/V 56 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Bulk
Crystek Corporation VCO Oscillators 305-345MHz 5In Stock
Min.: 1
Mult.: 1

VCO 305 MHz to 345 MHz 250 pF 300 mVDC to 4.7 VDC 6.5 dBm - 15 dBc 13 mA - 111 dBc/Hz 2 MHz/V 21 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 800-980MHz 42In Stock
Min.: 1
Mult.: 1

VCO 800 MHz to 980 MHz 47 pF 500 mVDC to 5 VDC 3 dBm - 22 dBc 25 mA - 121 dBc/Hz 2 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 2In Stock
Min.: 1
Mult.: 1

VCO 225 MHz to 425 MHz 100 pF 7.25 V 7.25 V 500 mVDC to 6.5 VDC 3 dBm - 15 dBc 15 mA - 100 dBc/Hz 1 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 3In Stock
Min.: 1
Mult.: 1

VCO 490 MHz to 540 MHz 100 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 3 dBm - 12 dBc 25 mA - 108 dBc/Hz 0.5 MHz/V 31 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL
Crystek Corporation VCO Oscillators 400-800MHz 3In Stock
Min.: 1
Mult.: 1

VCO 400 MHz to 800 MHz 200 pF 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V - 10 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 5In Stock
Min.: 1
Mult.: 1

VCO 500 MHz to 1 GHz 120 pF 12.6 V 12.6 V 500 mVDC to 18 VDC 7 dBm - 5 dBc 20 mA - 100 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 860-960MHz -40C to 85C 39In Stock
Min.: 1
Mult.: 1

VCO 860 MHz to 960 MHz 47 pF 5 V 5 V 500 mVDC to 4.5 VDC 3 dBm - 12 dBc 30 mA - 113 dBc/Hz 0.3 MHz/V 27 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1560-1615MHz -40C to 85C 2In Stock
Min.: 1
Mult.: 1

VCO 1.56 GHz to 1.615 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 25 mA - 112 dBc/Hz 1 MHz/V 21 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1800-1800MHz -40C to 85C 2In Stock
Min.: 1
Mult.: 1

VCO 1.8 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 2.5 dBm - 15 dBc 35 mA - 118 dBc/Hz 0.5 MHz/V 10 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2400-2400MHz -40C to 85C 28In Stock
Min.: 1
Mult.: 1

VCO 2.4 GHz 12 pF 8 V 8 V 500 mVDC to 4.5 VDC 7 dBm - 20 dBc 50 mA - 120 dBc/Hz 0.1 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3205-3317MHz -40C to 85C 3In Stock
Min.: 1
Mult.: 1

VCO 3.205 GHz to 3.317 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 40 mA - 107 dBc/Hz 2 MHz/V 40 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2400-2400MHz -40C to 85C 13In Stock
Min.: 1
Mult.: 1

VCO 2.4 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 2.5 dBm - 15 dBc 35 mA - 120 dBc/Hz 0.5 MHz/V 4 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1515-1600MHz -30C to 70C 2In Stock
Min.: 1
Mult.: 1

VCO 1.515 GHz to 1.6 GHz 22 pF 5 V 5 V 500 mVDC to 10 VDC 0 dBm - 15 dBc 25 mA - 116 dBc/Hz 0.7 MHz/V 13 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2770-2920MHz -40C to 85C 10In Stock
Min.: 1
Mult.: 1

VCO 2.77 GHz to 2.92 GHz 10 pF 5 V 5 V 300 mVDC to 4.7 VDC 4 dBm - 15 dBc 35 mA - 106 dBc/Hz 1.3 MHz/V 50 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3830-3830MHz -40C to 85C 1In Stock
Min.: 1
Mult.: 1

VCO 3.83 GHz 10 pF 8 V 8 V 200 mVDC to 4.7 VDC 7 dBm - 15 dBc 35 mA - 108 dBc/Hz 0.2 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk


Crystek Corporation VCO Oscillators 18In Stock
Min.: 1
Mult.: 1
Reel: 45

VCO Reel, Cut Tape
Crystek Corporation VCO Oscillators 400MHz-800MHz
70Expected 2026/02/23
Min.: 1
Mult.: 1

VCO 400 MHz to 800 MHz 200 pF 5.25 V 5.25 V 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V - 10 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1GHz VCSO
90Expected 2026/03/23
Min.: 1
Mult.: 1

VCSO 1 GHz 4.75 V 5.25 V 0 V to 5 V 10 dBm - 20 dBc 35 mA - 138 dBc/Hz 120 MHz/V - 20 C + 70 C 14.2 mm 9.14 mm 5.33 mm CVCSO-914 Cut Tape
Crystek Corporation VCO Oscillators 1600-2700MHz
110On Order
Min.: 1
Mult.: 1

VCO 1.6 GHz to 2.7 GHz 100 pF 1 VDC to 20 VDC 3 dBm - 15 dBc 22 mA - 94 dBc/Hz 5 MHz/V 84 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Ultra-Low Phase Noise 1GHz SAW
50Expected 2026/04/27
Min.: 1
Mult.: 1
Reel: 25

VCSO 1 GHz 4.75 V 5.25 V 0 V to 5 V 10 dBm - 20 dBc 35 mA - 138 dBc/Hz 120 MHz/V - 40 C + 85 C 14.2 mm 9.14 mm 3.43 mm CVCSO-914X Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 325-775MHz
15Expected 2026/03/23
Min.: 1
Mult.: 1

VCO 325 MHz to 775 MHz 330 pF 0 VDC to 12 VDC 7 dBm - 10 dBc 25 mA - 98 dBc/Hz 0.5 MHz/V 45 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
12Expected 2026/04/27
Min.: 1
Mult.: 1

VCO 1.55 GHz to 1.65 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 10.5 VDC 3 dBm - 15 dBc 20 mA - 102 dBc/Hz 1 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1820-2100MHz
10Expected 2026/03/30
Min.: 1
Mult.: 1

VCO 1.82 GHz to 2.1 GHz 22 pF 500 mVDC to 18 VDC 0 dBm - 10 dBc 30 mA - 105 dBc/Hz 1.5 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk