1212 Power Inductors - SMD

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 33uH Shld 20% 3.1A 68.8mOhms AECQ2 22,223In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 33 uH 20 % 3.1 A 68.8 mOhms 6.3 A - 40 C + 85 C 9.5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 150uH Shld 10% 2.5A 200mOhms AECQ2 3,732In Stock
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 150 uH 10 % 1.75 A 185 mOhms 3.4 A - 40 C + 85 C 2.9 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 680uH Shld 10% 0.8A 910mOhms AECQ2 1,007In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 680 uH 10 % 800 mA 910 mOhms 956 mA - 40 C + 125 C 2.6 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 MSS1260T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 33uH Shld 20% 2.6A 90.8mOhms AECQ2 1,597In Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 33 uH 20 % 2.6 A 90.8 mOhms 3.78 A - 40 C + 85 C 15 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.7uH Shld 20% 6.2A 15.5mOhms AECQ2 9,434In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 4.7 uH 20 % 6.2 A 15.5 mOhms 15.9 A - 40 C + 85 C 30 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 56uH Shld 20% 2.4A 89mOhms AECQ2 6,629In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 56 uH 20 % 2.4 A 89 mOhms 3.14 A - 40 C + 85 C 10.5 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 27uH Shld 20% 2.9A 52mOhms AECQ2 1,842In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 27 uH 20 % 2.9 A 52 mOhms 4.28 A - 40 C + 85 C 13 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 1.0uH 9A 8.5mOhm 1,907In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1 uH 20 % 9 A 8.5 mOhms 16.5 A - 40 C + 125 C 139.4 MHz Standard 12 mm 12 mm 6 mm Nickel Zinc Ferrite (NiZn) AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 68uH Shld 20% 1.8A 185.9mOhm AECQ2 1,676In Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 68 uH 20 % 1.8 A 185.9 mOhms 2.56 A - 40 C + 85 C 9.7 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 470uH Shld 10% 1.4A 540mOhms AECQ2 244In Stock
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 470 uH 10 % 980 mA 510 mOhms 1.8 A - 40 C + 85 C 1.6 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 220uH Shld 10% 1A 542.5mOhms AECQ2 55In Stock
200Expected 2026/10/19
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 220 uH 10 % 1 A 542.5 mOhms 1.4 A - 40 C + 85 C 5.3 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 150uH Shld 10% 1.66A 216mOhms AECQ2 133In Stock
500Expected 2026/10/16
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 150 uH 10 % 1.66 A 216 mOhms 1.98 A - 40 C + 85 C 6.4 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 470uH Shld 10% 0.96A 733mOhms AECQ2 841In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 470 uH 10 % 960 mA 733 mOhms 1.06 A - 40 C + 85 C 3 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 39uH Shld 20% 3A 76.8mOhms AECQ2 432In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 39 uH 20 % 3 A 76.8 mOhms 6.28 A - 40 C + 125 C 8.5 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 4.2A 40.9mOhms AECQ2 170In Stock
200Expected 2026/10/23
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 10 uH 20 % 4.2 A 40.9 mOhms 6.84 A - 40 C + 85 C 27 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1000uH Shld 10% 0.5A 2.323ohms AECQ2 114In Stock
600Expected 2026/11/20
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 1 mH 10 % 500 mA 2.323 Ohms 680 mA - 40 C + 85 C 2.4 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Shld 20% 2.1A 134mOhms AECQ2 854In Stock
600Expected 2026/10/30
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 47 uH 20 % 2.1 A 134 mOhms 3.24 A - 40 C + 85 C 12 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 820uH Shld 10% 0.73A 1.152ohm AECQ2 500In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 820 uH 10 % 730 mA 1.152 Ohms 810 mA - 40 C + 85 C 2.5 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 100uH 1.5A 174mOhm 996In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 100 uH 20 % 1.5 A 174 mOhms 1.7 A - 40 C + 125 C 6.5 MHz Standard 12 mm 12 mm 6 mm Nickel Zinc Ferrite (NiZn) AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 560uH Shld 10% 0.88A 800mOhms AECQ2 688In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 560 uH 10 % 880 mA 800 mOhms 1 A - 40 C + 85 C 2.8 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 18uH Shld 20% 4.5A 34.3mOhms AECQ2 988In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 18 uH 20 % 4.5 A 34.3 mOhms 7.74 A - 40 C + 85 C 12 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 20% 1.6A 240.9mOhm AECQ2 635In Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 100 uH 20 % 1.6 A 240.9 mOhms 2.04 A - 40 C + 85 C 8 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 270uH Shld 10% 0.95A 622.4mOhm AECQ2 120In Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 270 uH 10 % 950 mA 622.4 mOhms 1.24 A - 40 C + 85 C 4.7 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 20% 1.65A 240.9mOhm AECQ2 310In Stock
1,200On Order
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 100 uH 20 % 1.65 A 240.9 mOhms 2.24 A - 40 C + 125 C 8 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1000uH Shld 10% 0.68A 1.482ohm AECQ2 437In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1 mH 10 % 680 mA 1.482 Ohms 1.18 A - 40 C + 125 C 1.3 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel