ABRACON ASPI-FS Series Power Inductors - SMD

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD 2.2 uH 20% Low Profile Shielded SMD Chip Power Inductor 7,828In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm Shielded 2.2 uH 20 % 2 A 270 mOhms 1.6 A - 25 C + 120 C 86 MHz Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 15.00 uH 0.650 A 455.00 mOhm 617In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm Shielded 15 uH 20 % 650 mA 416 mOhms 660 mA - 25 C + 120 C 30 MHz Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel, Cut Tape
ABRACON Power Inductors - SMD FIXED IND 3.3uH 2.8A 30m&! 940In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 2323 (6060 metric) Shielded 3.3 uH 20 % 2.8 A 30 mOhms 2.8 A - 25 C + 120 C Standard 6 mm 6 mm 2 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1,812In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 6.8 uH 20 % 1.3 A 260 mOhms 700 mA - 30 C + 100 C Standard 3 mm 3 mm 1 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 449In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 2.2 uH 20 % 1.9 A 80 mOhms 1.45 A - 30 C + 100 C Standard 3 mm 3 mm 1 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.80 uH 0.850 A 260.00 mOhm 1,550In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm Shielded 6.8 uH 20 % 850 mA 270 mOhms 850 mA - 25 C + 120 C 39 MHz Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 33.00 uH 0.900 A 310.00 mOhm 3,899In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 2323 (6060 metric) Shielded 33 uH 20 % 900 mA 310 mOhms 900 mA - 25 C + 120 C Standard 6 mm 6 mm 2 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.30 uH 1.320 A 104.00 mOhm 3,655In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm Shielded 3.3 uH 20 % 1.8 A 270 mOhms 1.32 A - 25 C + 120 C 68 MHz Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10.00 uH 0.600 A 345.00 mOhm 3,290In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 10 uH 20 % 630 mA 345 mOhms 600 mA - 25 C + 120 C 42 MHz Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4,841In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Power Inductor 1515 (4040 metric) Shielded 2.2 uH 20 % 1.15 A 150 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 2.2 UH 30% 4,645In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 2323 (6060 metric) Shielded 2.2 uH 30 % 2.9 A 24 mOhms 3.5 A - 25 C + 120 C Standard 6 mm 6 mm 2 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4,958In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Power Inductor 1515 (4040 metric) Shielded 4.7 uH 20 % 900 mA 210 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 68.00 uH 0.400 A 972.00 mOhm 5,029In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1515 (4040 metric) Shielded 68 uH 20 % 500 mA 940 mOhms 500 mA - 25 C + 120 C Standard 4 mm 4 mm 1.8 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 10 UH 20% 378In Stock
2,000Expected 2026/04/28
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm Shielded 10 uH 20 % 1.1 A 270 mOhms 720 mA - 25 C + 120 C 41 MHz Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 22 UH 20% 573In Stock
2,000Expected 2026/06/18
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm Shielded 22 uH 20 % 800 mA 270 mOhms 520 mA - 25 C + 120 C 23 MHz Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 4.7 UH 20% 1,474In Stock
2,000Expected 2026/06/25
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm Shielded 4.7 uH 20 % 1.6 A 270 mOhms 1.2 A - 25 C + 120 C 46 MHz Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 334In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 47 uH 20 % 350 mA 1.6 Ohms 280 mA - 30 C + 100 C Standard 3 mm 3 mm 1 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1,491In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 4.7 uH 20 % 1.7 A 175 mOhms 850 mA - 30 C + 100 C Standard 3 mm 3 mm 1 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 150.00 uH 0.300 A 3120.00 mOhm 2,720In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1515 (4040 metric) Shielded 150 uH 20 % 320 mA 2 Ohms 350 mA - 25 C + 120 C Standard 4 mm 4 mm 1.8 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 220.00 uH 0.280 A 3840.00 mOhm 931In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1515 (4040 metric) Shielded 220 uH 20 % 280 mA 2.96 Ohms 300 mA - 25 C + 120 C Standard 4 mm 4 mm 1.8 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 1.200 A 98.00 mOhm 1,295In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 2.2 uH 20 % 1.55 A 98 mOhms 1.2 A - 30 C + 100 C 84 MHz Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.70 uH 0.900 A 156.00 mOhm 1,601In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 4.7 uH 20 % 980 mA 156 mOhms 900 mA - 25 C + 120 C 61 MHz Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 15.00 uH 0.850 A 252.00 mOhm 2,541In Stock
3,000Expected 2026/02/20
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1515 (4040 metric) Shielded 10 uH 20 % 1.3 A 150 mOhms 1.4 A - 25 C + 120 C Standard 4 mm 4 mm 1.8 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 33.00 uH 0.550 A 552.00 mOhm 2,474In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1515 (4040 metric) Shielded 22 uH 20 % 900 mA 290 mOhms 950 mA - 25 C + 120 C Standard 4 mm 4 mm 1.8 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 2.900 A 50.00 mOhm 3,964In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1515 (4040 metric) Shielded 2.2 uH 20 % 2.9 A 37 mOhms 3 A - 25 C + 120 C Standard 4 mm 4 mm 1.8 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel