Fastron 06CCM Series RF inductors - Leaded

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 4,247In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Choke Axial Shielded 270 nH 20 % 2.8 A 50 mOhms - 55 C + 125 C 50 460 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 2,958In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Choke Axial Shielded 470 nH 20 % 1.7 A 90 mOhms - 55 C + 125 C 50 390 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 2,900In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Choke Axial Shielded 1.2 uH 20 % 795 mA 360 mOhms - 55 C + 125 C 30 230 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 1,936In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Choke Axial Shielded 2.2 uH 20 % 460 mA 930 mOhms - 55 C + 125 C 30 160 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 2,419In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Choke Axial Shielded 680 nH 20 % 1.35 A 150 mOhms - 55 C + 125 C 50 300 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 1 uH 10 % 890 mA 290 mOhms - 55 C + 125 C 50 250 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 1 uH 20 % 890 mA 290 mOhms - 55 C + 125 C 50 250 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 1.2 uH 10 % 795 mA 360 mOhms - 55 C + 125 C 30 230 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 1.5 uH 10 % 750 mA 450 mOhms - 55 C + 125 C 30 220 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 1.5 uH 20 % 750 mA 450 mOhms - 55 C + 125 C 30 220 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 1.8 uH 10 % 600 mA 650 mOhms - 55 C + 125 C 30 200 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 1.8 uH 20 % 600 mA 650 mOhms - 55 C + 125 C 30 200 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 2.2 uH 10 % 460 mA 930 mOhms - 55 C + 125 C 30 160 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 2.7 uH 10 % 460 mA 1.15 Ohms - 55 C + 125 C 30 140 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 2.7 uH 20 % 460 mA 1.15 Ohms - 55 C + 125 C 30 140 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 100 nH 10 % 4 A 27 mOhms - 55 C + 125 C 55 600 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 100 nH 20 % 4 A 27 mOhms - 55 C + 125 C 55 600 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 120 nH 10 % 3.5 A 28 mOhms - 55 C + 125 C 55 600 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 120 nH 20 % 3.5 A 28 mOhms - 55 C + 125 C 55 600 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 150 nH 10 % 3.3 A 35 mOhms - 55 C + 125 C 55 550 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 150 nH 20 % 3.3 A 35 mOhms - 55 C + 125 C 55 550 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 180 nH 10 % 3.2 A 35 mOhms - 55 C + 125 C 50 530 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 180 nH 20 % 3.2 A 35 mOhms - 55 C + 125 C 50 530 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 220 nH 10 % 3.05 A 40 mOhms - 55 C + 125 C 50 520 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 220 nH 20 % 3.05 A 40 mOhms - 55 C + 125 C 50 520 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel