Fastron SSSC Series Power Inductors - Leaded

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Diameter Core Material Series Packaging
Fastron Power Inductors - Leaded 17uH 0.1MHz 20% Non-Stocked Lead-Time 10 Weeks

Suppression Coil Axial Shielded 17 uH 20 % 2 A 63 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite SSSC Bulk
Fastron Power Inductors - Leaded 4uH 1MHz 20% Non-Stocked Lead-Time 10 Weeks

Suppression Coil Axial Shielded 4 uH 20 % 6 A 14 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite SSSC Bulk
Fastron Power Inductors - Leaded 6uH 1MHz 20% Non-Stocked Lead-Time 10 Weeks

Suppression Coil Axial Shielded 6 uH 20 % 4 A 17 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite SSSC Bulk
Fastron Power Inductors - Leaded 8uH 1MHz 20% Non-Stocked Lead-Time 10 Weeks

Suppression Coil Axial Shielded 8 uH 20 % 3 A 25 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite SSSC Bulk