Murata 1700 Series RF inductors - Leaded

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Murata Power Solutions RF inductors - Leaded Radial Inductor 15uH 1.5A 2In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 15 uH 10 % 1.5 A 60 mOhms 0 C + 70 C 60 19.4 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 680uH 280mA 20In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 680 uH 10 % 280 mA 2.4 Ohms 0 C + 70 C 120 2.5 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 330uH 420mA 125In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 330 uH 10 % 420 mA 1.1 Ohms 0 C + 70 C 100 3.7 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 1.5mH 150mA 32In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 1.5 mH 10 % 150 mA 5.9 Ohms 0 C + 70 C 130 1.9 MHz Standard PCB Mount 8.5 mm 6.5 mm 1700 Bulk
Murata Power Solutions RF inductors - Leaded 10 UH 10% 3In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 10 uH 10 % 1.8 A 50 mOhms 0 C + 70 C 65 21.2 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded 47 UH 10% 39In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 47 uH 10 % 860 mA 200 mOhms 0 C + 70 C 50 10.9 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded 470 UH 10% 28In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 470 uH 10 % 340 mA 1.5 Ohms 0 C + 70 C 110 3.2 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded 4.7 MH 10% 42In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 4.7 mH 10 % 90 mA 13.6 Ohms 0 C + 70 C 150 950 kHz Standard PCB Mount 8.5 mm 6.5 mm 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 47mH 30mA 86In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 47 mH 10 % 30 mA 154 Ohms 0 C + 70 C 90 250 kHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 6.8mH 80mA 7In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 6.8 mH 10 % 80 mA 20 Ohms 0 C + 70 C 145 850 kHz Standard PCB Mount 8.5 mm 6.5 mm 1700 Bulk
Murata Power Solutions RF inductors - Leaded 100 UH 10% 8In Stock
40Expected 2026/05/18
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 100 uH 10 % 740 mA 350 mOhms 0 C + 70 C 90 7 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 22uH 1.2A 49In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 22 uH 10 % 1.2 A 80 mOhms 0 C + 70 C 50 17 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 68mH 20mA 29In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 68 mH 10 % 20 mA 220 Ohms 0 C + 70 C 70 Standard PCB Mount 8.5 mm 6.5 mm 1700 Bulk
Murata Power Solutions RF inductors - Leaded 10 UH 10% 1In Stock
40Expected 2026/08/03
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 10 mH 10 % 70 mA 34 Ohms 0 C + 70 C 155 620 kHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 22mH 50mA 1In Stock
40Expected 2026/06/15
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 22 mH 10 % 50 mA 75 Ohms 0 C + 70 C 100 340 kHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 1mH 190mA
100Expected 2026/06/15
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 1 mH 10 % 190 mA 3.3 Ohms 0 C + 70 C 120 2.1 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 15mH 60mA
60Expected 2026/08/03
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 15 mH 10 % 60 mA 47 Ohms 0 C + 70 C 140 510 kHz Standard PCB Mount 8.5 mm 6.5 mm 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 3.3mH 110mA
120Expected 2026/08/03
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 3.3 mH 10 % 110 mA 10 Ohms 0 C + 70 C 140 1.2 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 33mH 40mA
40Expected 2026/06/22
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 33 mH 10 % 40 mA 108 Ohms 0 C + 70 C 95 280 kHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 150uH 580mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 150 uH 10 % 580 mA 490 mOhms 0 C + 70 C 90 5.7 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded 220 UH 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 220 uH 10 % 480 mA 750 mOhms 0 C + 70 C 100 4.4 MHz Standard PCB Mount 8.5 mm 6.5 mm 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 2.2mH 120mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 2.2 mH 10 % 120 mA 7.8 Ohms 0 C + 70 C 90 1.7 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 33uH 1A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 33 uH 10 % 1 A 130 mOhms 0 C + 70 C 50 11.4 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk