IFCL Series Coupled Inductors

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 330uH SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

IFCL 330 uH 1.342 mH 20 % 400 mA, 200 mA 2.172 Ohms, 8.688 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 3.3uH SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

IFCL 3.3 uH 13.58 uH 30 % 3.9 A, 2 A 25.8 mOhms, 103.2 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 47uH SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

IFCL 47 uH 198.6 uH 20 % 1.1 A, 500 mA 294 mOhms, 1.176 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 680uH SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

IFCL 680 uH 2.685 mH 20 % 300 mA, 140 mA 16.992 mOhms, 4.248 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 6.8uH SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

IFCL 6.8 uH 29.38 uH 30 % 2.6 A, 1.3 A 49.2 mOhms, 196.8 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 82uH SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

IFCL 82 uH 323.8 uH 20 % 800 mA, 400 mA 492 mOhms, 1.968 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 820uH SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

IFCL 820 uH 3.251 mH 20 % 300 mA, 130 mA 4.668 Ohms, 18.672 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 8.2uH SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

IFCL 8.2 uH 34.26 uH 30 % 2.5 A, 1.3 A 56.4 mOhms, 225.6 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 15uH SMD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 400

IFCL 15 uH 56.36 uH 20 % 4.3 A, 2.2 A 30.1 mOhms, 125.8 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 150uH SMD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 400

IFCL 150 uH 579.6 uH 20 % 1.6 A, 800 mA 247 mOhms, 989 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 1.5uH SMD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 400

IFCL 1.5 uH 5.428 uH 30 % 8.5 A, 4.3 A 10.6 mOhms, 45 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 220uH SMD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 400

IFCL 220 uH 886 uH 20 % 1.3 A, 600 mA 376 mOhms, 1.5 Ohms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 33uH SMD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 400

IFCL 33 uH 135.7 uH 20 % 3.2 A, 1.6 A 60 mOhms, 241 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 330uH SMD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 400

IFCL 330 uH 1.294 mH 20 % 1 A, 500 mA 574 mOhms, 2.3 Ohms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 3.3uH SMD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 400

IFCL 3.3 uH 11.32 uH 30 % 8.3 A, 4.1 A 13.8 mOhms, 57 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 4.5uH SMD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 400

IFCL 4.5 uH 17.52 uH 30 % 6.5 A, 3.3 A 16.9 mOhms, 69.7 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 680uH SMD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 400

IFCL 680 uH 2.707 mH 20 % 800 mA, 400 mA 1.08 Ohms, 4.32 Ohms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 82uH SMD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 400

IFCL 82 uH 319 uH 20 % 2 A, 1 A 143 mOhms, 573 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 820uH SMD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 400

IFCL 820 uH 3.272 mH 20 % 700 mA, 300 mA 1.47 Ohms, 5.88 Ohms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 8.2uH SMD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 400

IFCL 8.2 uH 35.44 uH 30 % 5.5 A, 2.7 A 22.3 mOhms, 94.9 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel