LD Series Power Inductors - SMD

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 5.6uH 1.75A 0.101ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

5.6 uH 20 % 1.75 A 101 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm LD Reel
Eaton Electronics Power Inductors - SMD 6.8uH 1.56A 0.117ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

6.8 uH 20 % 1.56 A 117 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm LD Reel
Eaton Electronics Power Inductors - SMD 82uH 0.39A Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

82 uH 280 mOhms - 40 C + 125 C Standard LD Reel
Eaton Electronics Power Inductors - SMD 8.2uH 1.41A 0.132ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

8.2 uH 20 % 1.41 A 132 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm LD Reel
Eaton Electronics Power Inductors - SMD 10uH 3.45A 0.07ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

10 uH 20 % 3.45 A 70 mOhms - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm LD Reel
Eaton Electronics Power Inductors - SMD 120uH 1.09A 0.47ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

120 uH 20 % 1.09 A 470 mOhms - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm LD Reel
Eaton Electronics Power Inductors - SMD 15uH 2.85A 0.09ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

15 uH 20 % 2.85 A 90 mOhms - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm LD Reel
Eaton Electronics Power Inductors - SMD 150uH 0.95A 0.64ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

150 uH 20 % 950 mA 640 mOhms - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm LD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 18uH 2.6A 0.1ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

18 uH 20 % 2.6 A 100 mOhms - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm LD Reel
Eaton Electronics Power Inductors - SMD 180uH 0.87A 0.71ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

180 uH 20 % 870 mA 710 mOhms - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm LD Reel
Eaton Electronics Power Inductors - SMD 220uH 0.79A 0.96ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 220 uH 20 % 1 A 960 mOhms 790 mA - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite LD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 27uH 2.1A 0.12ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

27 uH 20 % 2.1 A 120 mOhms - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm LD Reel
Eaton Electronics Power Inductors - SMD 270uH 0.73A 1.11ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

270 uH 20 % 730 mA 1.11 Ohms - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm LD Reel
Eaton Electronics Power Inductors - SMD 33uH 2.01A 0.13ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

33 uH 20 % 2.01 A 130 mOhms - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm LD Reel
Eaton Electronics Power Inductors - SMD 330uH 0.64A 1.26ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

330 uH 20 % 640 mA 1.26 Ohms - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm LD Reel
Eaton Electronics Power Inductors - SMD 39uH 1.85A 0.16ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

39 uH 20 % 1.85 A 160 mOhms - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm LD Reel
Eaton Electronics Power Inductors - SMD 390uH 0.58A 1.77ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

390 uH 20 % 580 mA 1.77 Ohms - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm LD Reel
Eaton Electronics Power Inductors - SMD 47uH 1.64A 0.18ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Unshielded 47 uH 10 % 1.64 A 180 mOhms - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite LD Reel
Eaton Electronics Power Inductors - SMD 56uH 1.5A 0.24ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

56 uH 20 % 1.5 A 240 mOhms - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm LD Reel
Eaton Electronics Power Inductors - SMD 68uH 1.35A 0.28ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

68 uH 20 % 1.35 A 280 mOhms - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm LD Reel
Eaton Electronics Power Inductors - SMD 82uH 1.28A 0.37ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

82 uH 20 % 1.28 A 370 mOhms - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm LD Reel
Eaton Electronics Power Inductors - SMD 1.8uH 3.05A 0.042ohms Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1.8 uH 20 % 3.05 A 420 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm LD Reel
Eaton Electronics Power Inductors - SMD 68uH 0.52A 1.12ohms Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

68 uH 10 % 520 mA 1.12 Ohms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm LD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD UNSHLD 10uH 100kHz 2 PADS SMT Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Unshielded 10 uH 280 mOhms Standard LD Reel, Cut Tape, MouseReel