RC212-0.3-30M

TE Connectivity / Schaffner
631-RC212-0.3-30M
RC212-0.3-30M

Mfr.:

Description:
Common Mode Chokes / Filters RC212-0.3-30M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.34 $1.34
$1.03 $10.30
$0.962 $48.10
$0.907 $90.70
$0.84 $210.00
$0.791 $395.50
$0.747 $747.00
$0.743 $1,857.50
$0.715 $3,575.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Common Mode Chokes / Filters
RoHS:  
RC
PCB Mount
Through Hole
1 Channel
30 mH
- 30 %, + 50 %
300 mA
2.2 Ohms
- 40 C
+ 125 C
7.4 mm x 15.3 mm x 17.6 mm
15.3 mm
7.4 mm
17.6 mm
Common Mode Chokes
Current Compensated Choke
Brand: TE Connectivity / Schaffner
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: 819704-SF
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RC Common-Mode Chokes

TE Connectivity / Schaffner RC Common-Mode Chokes are current-compensated chokes that attenuate common-mode or asymmetric interference signals by being connected in series with phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance of the windings. TE Connectivity / Schaffner RC Common-Mode Chokes are typically used in conjunction with suppression capacitors. The series features rated currents from 0.25A to 0.7A.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.