ASPI-T Series Power Inductors - SMD

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON ASPI-6045T-331M-T
ABRACON Power Inductors - SMD IND 330uH 0.57A 1651 mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 330 uH 20 % 570 mA 1.651 Ohms 570 mA - 40 C + 125 C 2.8 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel
ABRACON ASPI-6045T-8R2M-T
ABRACON Power Inductors - SMD IND 8.2uH 2.6A 56mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 8.2 uH 20 % 2.6 A 56 mOhms 3.9 A - 40 C + 125 C 21 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel, Cut Tape, MouseReel
ABRACON ASPI-6045T-120M-T
ABRACON Power Inductors - SMD IND 12uH 2.2A 75mOhms Non-Stocked

Power Inductor Shielded 12 uH 20 % 2.2 A 75 mOhms 2.8 A - 40 C + 125 C 13 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-121M-T
ABRACON Power Inductors - SMD IND 120uH 0.77A 629mOhms Non-Stocked

Power Inductor Shielded 120 uH 20 % 770 mA 629 mOhms 850 mA - 40 C + 125 C 4.2 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-151M-T
ABRACON Power Inductors - SMD IND 150uH 0.7A 754mOhms Non-Stocked

Power Inductor Shielded 150 uH 20 % 700 mA 754 mOhms 800 mA - 40 C + 125 C 4.2 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-180M-T
ABRACON Power Inductors - SMD IND 18uH 1.85A 105mOhms Non-Stocked

Power Inductor Shielded 18 uH 20 % 1.85 A 105 mOhms 2.2 A - 40 C + 125 C 10 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-1R2N-T
ABRACON Power Inductors - SMD IND 1.2uH 5.4A 13mOhms Non-Stocked

Power Inductor Shielded 1.2 uH 30 % 5.4 A 13 mOhms 8.35 A - 40 C + 125 C 100 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-1R3N-T
ABRACON Power Inductors - SMD IND 1.3uH 5.4A 13mOhms Non-Stocked

Power Inductor Shielded 1.3 uH 30 % 5.4 A 13 mOhms 8.35 A - 40 C + 125 C 100 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-1R5N-T
ABRACON Power Inductors - SMD IND 1.5uH 4.95A 16mOhms Non-Stocked

Power Inductor Shielded 1.5 uH 30 % 4.95 A 16 mOhms 8.8 A - 40 C + 125 C 65 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-1R8N-T
ABRACON Power Inductors - SMD IND 1.8uH 4.95A 16mOhms Non-Stocked

Power Inductor Shielded 1.8 uH 30 % 4.95 A 16 mOhms 7.6 A - 40 C + 125 C 74 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-221M-T
ABRACON Power Inductors - SMD IND 220uH 0.59A 1084 mOhms Non-Stocked

Power Inductor Shielded 220 uH 20 % 590 mA 1.084 Ohms 700 mA - 40 C + 125 C 3.5 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-270M-T
ABRACON Power Inductors - SMD IND 27uH 1.65A 133mOhms Non-Stocked

Power Inductor Shielded 27 uH 20 % 1.65 A 133 mOhms 1.9 A - 40 C + 125 C 9.2 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-2R3N-T
ABRACON Power Inductors - SMD IND 2.3uH 3.5A 27mOhms Non-Stocked

Power Inductor Shielded 2.3 uH 30 % 3.5 A 27 mOhms 6 A - 40 C + 125 C 60 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-2R7N-T
ABRACON Power Inductors - SMD IND 2.7uH 4.3A 20mOhms Non-Stocked

Power Inductor Shielded 2.7 uH 30 % 4.3 A 20 mOhms 5.75 A - 40 C + 125 C 38 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-300M-T
ABRACON Power Inductors - SMD IND 30uH 1.5A 172mOhms Non-Stocked

Power Inductor Shielded 30 uH 20 % 1.5 A 172 mOhms 1.7 A - 40 C + 125 C 7.8 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-360M-T
ABRACON Power Inductors - SMD IND 36uH 1.4A 225mOhms Non-Stocked

Power Inductor Shielded 36 uH 20 % 1.4 A 225 mOhms 1.62 A - 40 C + 125 C 7.8 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-390M-T
ABRACON Power Inductors - SMD IND 39uH 1.25A 234mOhms Non-Stocked

Power Inductor Shielded 39 uH 20 % 1.25 A 234 mOhms 1.5 A - 40 C + 125 C 7.8 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-3R0N-T
ABRACON Power Inductors - SMD IND 3uH 3.8A 26mOhms Non-Stocked

Power Inductor Shielded 3 uH 30 % 3.8 A 26 mOhms 5.6 A - 40 C + 125 C 35 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-3R3N-T
ABRACON Power Inductors - SMD IND 3.3uH 3.7A 27mOhms Non-Stocked

Power Inductor Shielded 3.3 uH 30 % 3.7 A 27 mOhms 5.9 A - 40 C + 125 C 32 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-3R6N-T
ABRACON Power Inductors - SMD IND 3.6uH 3.7A 27mOhms Non-Stocked

Power Inductor Shielded 3.6 uH 30 % 3.7 A 27 mOhms 5.25 A - 40 C + 125 C 28 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-430M-T
ABRACON Power Inductors - SMD IND 43uH 1.2A 260mOhms Non-Stocked

Power Inductor Shielded 43 uH 20 % 1.2 A 260 mOhms 1.63 A - 40 C + 125 C 7.7 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-4R3M-T
ABRACON Power Inductors - SMD IND 4.3uH 3.5A 30mOhms Non-Stocked

Power Inductor Shielded 4.3 uH 20 % 3.5 A 30 mOhms 4.45 A - 40 C + 125 C 23 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-4R5M-T
ABRACON Power Inductors - SMD IND 4.5uH 3.3A 34mOhms Non-Stocked

Power Inductor Shielded 4.5 uH 20 % 3.3 A 34 mOhms 4.97 A - 40 C + 125 C 24 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-510M-T
ABRACON Power Inductors - SMD IND 51uH 1.15A 269mOhms Non-Stocked

Power Inductor Shielded 51 uH 20 % 1.15 A 269 mOhms 1.35 A - 40 C + 125 C 6.4 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel
ABRACON ASPI-6045T-560M-T
ABRACON Power Inductors - SMD IND 56uH 1.1A 287mOhms Non-Stocked

Power Inductor Shielded 56 uH 20 % 1.1 A 287 mOhms 1.3 A - 40 C + 125 C 6.4 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-T Reel