MLG Series RF Inductors - SMD

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 5.6nH StdQ SMD RF IND 56,193In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 5.6 nH 0.3 nH 600 mA 250 mOhms - 55 C + 125 C 8 5.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 180nH StdQ AEC Q200 RF IND 51,937In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 180 nH 5 % 150 mA 3.8 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.3nH StdQ SMD RF IND 8,805In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 300 pH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.3nH StdQ AEC Q200 RF IND 11,545In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 300 pH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.4nH StdQ SMD RF IND 9,179In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 400 pH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.4nH StdQ AEC Q200 RF IND 12,745In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 400 pH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.5nH StdQ SMD RF IND 13,863In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 500 pH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.5nH StdQ AEC Q200 RF IND 14,730In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 500 pH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.6nH StdQ SMD RF IND 13,706In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 600 pH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.6nH StdQ SMD RF IND 5,897In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Shielded 600 pH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.7nH StdQ SMD RF IND 22,888In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Shielded 700 pH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 16.3 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 0.8nH StdQ SMD RF IND 15,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 800 pH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 16.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 0.9nH StdQ SMD RF IND 13,505In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 900 pH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 13.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 0.9nH StdQ AEC Q200 RF IND 14,195In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 900 pH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 13.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 10nH StdQ SMD RF IND 8,812In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 10 nH 5 % 200 mA 800 mOhms - 55 C + 125 C 5 4.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 12nH StdQ SMD RF IND 12,650In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 12 nH 5 % 180 mA 900 mOhms - 55 C + 125 C 6 3.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 13nH StdQ SMD RF IND 11,825In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 13 nH 5 % 180 mA 900 mOhms - 55 C + 125 C 6 3.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 15nH StdQ SMD RF IND 12,912In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 15 nH 5 % 180 mA 1.1 Ohms - 55 C + 125 C 6 3.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 18nH StdQ SMD RF IND 13,608In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 18 nH 5 % 150 mA 1.2 Ohms - 55 C + 125 C 6 2.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 18nH StdQ AEC Q200 RF IND 13,317In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 18 nH 5 % 150 mA 1.2 Ohms - 55 C + 125 C 6 2.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.0nH StdQ SMD RF IND 15,151In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 1 nH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 4 14.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.3nH StdQ SMD RF IND 19,826In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 1.3 nH 0.1 nH 550 mA 150 mOhms - 55 C + 125 C 4 11.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.3nH StdQ SMD RF IND 9,350In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 1.3 nH 0.3 nH 550 mA 150 mOhms - 55 C + 125 C 4 11.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.5nH StdQ SMD RF IND 27,809In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 1.5 nH 0.1 nH 550 mA 150 mOhms - 55 C + 125 C 4 10.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 20nH StdQ SMD RF IND 5,134In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 20 nH 5 % 150 mA 1.2 Ohms - 55 C + 125 C 6 2.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel