NRS Series Power Inductors - SMD

Results: 406
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LCXND4040TKL330M RPLCMT PN 4018 33uH 552mOhms AEC-Q200 3,253In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Power Inductor 4018 Semi-Shielded 33 uH 20 % 550 mA 552 mOhms 700 mA - 40 C + 125 C 12 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040TKL3R3M RPLCMT PN 4018 3.3uH 66mOhms 2000mA 20,898In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Power Inductor 4018 Semi-Shielded 3.3 uH 20 % 2 A 66 mOhms 2.3 A - 25 C + 125 C 45 MHz Standard 4 mm 4 mm 1.8 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND4040TKL470M RPLCMT PN 4018 47uH 780mOhms AEC-Q200 7,032In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Power Inductor 4018 Semi-Shielded 47 uH 20 % 440 mA 780 mOhms 600 mA - 40 C + 125 C 10 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040TKL4R7M RPLCMT PN 4018 4.7uH 84mOhms 1700mA 27,568In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Power Inductor 4018 Semi-Shielded 4.7 uH 20 % 1.7 A 84 mOhms 2 A - 25 C + 125 C 35 MHz Standard 4 mm 4 mm 1.8 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050MKT1R0N RPLCMT PN 5012 1uH 63.6mOhms AEC-Q200 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 5012 Semi-Shielded 1 uH 30 % 2.3 A 63.6 mOhms 4.5 A - 40 C + 125 C 100 MHz Standard 4.9 mm 4.9 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050MKT2R2M RPLCMT PN 5012 2.2uH 102mOhms 2000mA 1,795In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 5012 Semi-Shielded 2.2 uH 20 % 2 A 102 mOhms 3.1 A - 25 C + 125 C 70 MHz Standard 4.9 mm 4.9 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050PKT100M RPLCMT PN 5014 10uH 240mOhms AEC-Q200 1,021In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 5014 Semi-Shielded 10 uH 20 % 1.05 A 240 mOhms 1.4 A - 40 C + 125 C 27 MHz Standard 4.9 mm 4.9 mm 1.4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050PKT1R2N RPLCMT PN 5014 1.2uH 54mOhms AEC-Q200 1,759In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 5014 Semi-Shielded 1.2 uH 30 % 2.4 A 54 mOhms 3.8 A - 40 C + 125 C 86 MHz Standard 4.9 mm 4.9 mm 1.4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WKT1R0N RPLCMT PN 5020 1uH 25.2mOhms AEC-Q200 895In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 1 uH 30 % 3.6 A 25.2 mOhms 4 A - 40 C + 125 C 81 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WKT1R5N RPLCMT PN 5020 1.5uH 31.2mOhms AEC-Q200 950In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 1.5 uH 30 % 3.2 A 31.2 mOhms 3.35 A - 40 C + 125 C 68 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WKT470M RPLCMT PN 47uH 20% Hi Current 5,927In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 47 uH 20 % 560 mA 522 mOhms 630 mA - 25 C + 125 C 12 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WKT470M RPLCMT PN 47uH 20% Hi Quality AEC-Q200 1,188In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 47 uH 20 % 560 mA 522 mOhms 630 mA - 40 C + 125 C Standard 4.9 mm 4.9 mm 2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WKT4R7M RPLCMT PN 5020 4.7uH 72mOhms 2000mA 17,797In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 4.7 uH 20 % 2 A 72 mOhms 2 A - 25 C + 125 C 37 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WDL100M RPLCMT PN 5024 10uH 150mOhms 2400mA 3,429In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 5024 Semi-Shielded 10 uH 20 % 1.2 A 150 mOhms 1.7 A - 25 C + 125 C 21 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WDL100M RPLCMT PN 5024 10uH 0.125ohms AEC-Q200 1,686In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 5024 Semi-Shielded 10 uH 20 % 1.2 A 150 mOhms 1.7 A - 40 C + 125 C 21 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WDL150M RPLCMT PN 5024 15uH 204mOhms 1000mA 2,942In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 5024 Semi-Shielded 15 uH 20 % 1 A 204 mOhms 1.4 A - 25 C + 125 C 18 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WEL1R0N RPLCMT PN 5024 1.0uH 0.016ohms AEC-Q200 13,396In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 5024 Semi-Shielded 1 uH 30 % 4.4 A 19.2 mOhms 5.8 A - 40 C + 125 C 85 MHz Standard 4.9 mm 4.9 mm 2.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WEL1R5N RPLCMT PN 5024 1.5uH 26.4mOhms 3600mA 2,125In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 5024 Semi-Shielded 1.5 uH 30 % 3.6 A 26.4 mOhms 5.2 A - 25 C + 125 C 67 MHz Standard 4.9 mm 4.9 mm 2.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WDL2R2N RPLCMT PN 5024 2.2uH 29 mOhms 3100mA 6,493In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 5024 Semi-Shielded 2.2 uH 30 % 3.1 A 34.8 mOhms 4.1 A - 25 C + 125 C 51 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WDL2R2N RPLCMT PN 5024 2.2uH 0.029ohms AEC-Q200 5,872In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 5024 Semi-Shielded 2.2 uH 30 % 3.1 A 34.8 mOhms 4.1 A - 40 C + 125 C 51 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WDL330M RPLCMT PN 5024 33uH 444mOhms 6300mA 3,938In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 5024 Semi-Shielded 33 uH 20 % 630 mA 444 mOhms 1 A - 25 C + 125 C 11 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WDL330M RPLCMT PN 5024 33uH 0.37ohms AEC-Q200 3,483In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 5024 Semi-Shielded 33 uH 20 % 630 mA 444 mOhms 1 A - 40 C + 125 C 11 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WDL4R7M RPLCMT PN 5024 4.7uH 66mOhms 2000mA 4,892In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 5024 Semi-Shielded 4.7 uH 20 % 2 A 66 mOhms 2.7 A - 25 C + 125 C 37 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WDL6R8M RPLCMT PN 5024 6.8uH 0.08ohms AEC-Q200 1,712In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 5024 Semi-Shielded 6.8 uH 20 % 1.6 A 96 mOhms 2.2 A - 40 C + 125 C 28 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050XKT220M RPLCMT PN 5030 22uH 234mOhms 1050mA 21,766In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5030 Semi-Shielded 22 uH 20 % 1.05 A 234 mOhms 1.4 A - 25 C + 125 C 13 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite NRS Reel, Cut Tape, MouseReel