MLF Series RF Inductors - SMD

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 1 UH 10% 6,722In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1 uH 10 % 50 mA 500 mOhms - 55 C + 125 C 35 170 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 1.0uH 500mohms 50mA +/-10% Fer AEC-Q200 5,765In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1 uH 10 % 50 mA 500 mOhms - 55 C + 125 C 35 170 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.0uH 500mohms 50mA +/-20% Fer AEC-Q200 3,375In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1 uH 20 % 50 mA 500 mOhms - 55 C + 125 C 35 170 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.2 UH 5% 4,802In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1.2 uH 5 % 50 mA 650 mOhms - 55 C + 125 C 35 150 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.2uH 650mohms 50mA +/-5% Fer AEC-Q200 5,554In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1.2 uH 5 % 50 mA 650 mOhms - 55 C + 125 C 35 150 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 50mA, 1.2 H, 650mO 9,418In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1.2 uH 10 % 50 mA 650 mOhms - 55 C + 125 C 35 150 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.2uH 650mohms 50mA +/-10% Fer AEC-Q200 4,095In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1.2 uH 10 % 50 mA 650 mOhms - 55 C + 125 C 35 150 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 50mA, 1.2 H, 650mO 2,793In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1.2 uH 20 % 50 mA 650 mOhms - 55 C + 125 C 35 150 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 0603 1.5uH 5% 7,306In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1.5 uH 5 % 50 mA 700 mOhms - 55 C + 125 C 35 140 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.5uH 700mohms 50mA +/-5% Fer AEC-Q200 6,260In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1.5 uH 5 % 50 mA 700 mOhms - 55 C + 125 C 35 140 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 50mA, 1.5 H, 700mO 3,306In Stock
4,000Expected 2026/02/25
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1.5 uH 10 % 50 mA 700 mOhms - 55 C + 125 C 35 140 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.5uH 700mohms 50mA +/-10% Fer AEC-Q200 2,638In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1.5 uH 10 % 50 mA 700 mOhms - 55 C + 125 C 35 140 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 50mA, 1.5 H, 700mO 3,970In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 1.5 uH 20 % 50 mA 700 mOhms - 55 C + 125 C 140 kHz Standard 1.6 mm 0.8 mm 0.95 mm MLF Reel, Cut Tape
TDK RF Inductors - SMD 1.8 UH 5% 5,818In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1.8 uH 5 % 50 mA 850 mOhms - 55 C + 125 C 35 130 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 1.8uH 850mohms 50mA +/-5% Fer AEC-Q200 5,518In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1.8 uH 5 % 50 mA 850 mOhms - 55 C + 125 C 35 130 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 50mA, 1.8 H, 850mO 10,130In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1.8 uH 10 % 50 mA 850 mOhms - 55 C + 125 C 35 130 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.8uH 850mohms 50mA +/-10% Fer AEC-Q200 1,994In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1.8 uH 10 % 50 mA 850 mOhms - 55 C + 125 C 35 130 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 30mA, 2.2 H, 1O 7,865In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 2.2 uH 5 % 30 mA 1 Ohms - 55 C + 125 C 35 120 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 2.2uH 1.0ohms 30mA +/-5% Fer AEC-Q200 5,014In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 2.2 uH 5 % 30 mA 1 Ohms - 55 C + 125 C 35 120 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2 UH 10% 6,248In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 2.2 uH 10 % 30 mA 1 Ohms - 55 C + 125 C 35 120 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 1.0ohms 30mA +/-10% Fer AEC-Q200 6,286In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 2.2 uH 10 % 30 mA 1 Ohms - 55 C + 125 C 35 120 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 1.0ohms 30mA +/-20% Fer AEC-Q200 84In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 2.2 uH 20 % 30 mA 1 Ohms - 55 C + 125 C 35 120 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0603 2.7uH 5% 6,940In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 2.7 uH 5 % 30 mA 1.15 Ohms - 55 C + 125 C 110 MHz Standard 1.6 mm 0.8 mm 0.95 mm MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.7uH 1.15ohms 30mA +/-5% Fer AEC-Q200 668In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 2.7 uH 5 % 30 mA 1.15 Ohms - 55 C + 125 C 35 110 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.7 UH 10% 6,914In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 2.7 uH 10 % 30 mA 1.15 Ohms - 55 C + 125 C 35 110 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel