EMIFIL Common Mode Chokes / Filters

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 250 OHM 50V 3.0A 1,556In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5B_H PCB Mount SMD/SMT 250 Ohms 3 A 20 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 1400 OHM 125V 359In Stock
2,100Expected 2026/04/30
Min.: 1
Mult.: 1
Reel: 700

DLW5B PCB Mount SMD/SMT 1 Channel 1.4 kOhms 2 A 56 mOhms - 40 C + 105 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 681In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5B_Z PCB Mount SMD/SMT 1 Channel 100 Ohms 4 A 13 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1400 OHM 1.5A 0.056OHM 490In Stock
2,100Expected 2026/04/30
Min.: 1
Mult.: 1
Reel: 700

DLW5B_Z PCB Mount SMD/SMT 1 Channel 1.4 kOhms 1.5 A 56 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 250 OHM 32In Stock
2,100Expected 2026/04/22
Min.: 1
Mult.: 1
Reel: 700

DLW5B_Z PCB Mount SMD/SMT 1 Channel 250 Ohms 3 A 20 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 100 OHM 80V 5.6A 204In Stock
1,200On Order
Min.: 1
Mult.: 1
Reel: 300

PLT5BPH PCB Mount SMD/SMT 100 Ohms 30 % 5.6 A 4 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Chokes Common Mode Choke Coil for Automotive
Murata Electronics Common Mode Chokes / Filters 300 OHM 3.7A 1,165In Stock
Min.: 1
Mult.: 1
Reel: 300

PLT5BPH PCB Mount SMD/SMT 300 Ohms 30 % 3.7 A 11 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Chokes Common Mode Choke Coil for Automotive
Murata Electronics Common Mode Chokes / Filters 120 OHM 20V 2,747In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DLW21 PCB Mount SMD/SMT 1 Channel 120 Ohms 25 % 280 mA 410 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 3,384In Stock
28,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

DLW21 PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 280 mA 410 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 100 UH 50V 200MA -30%/+50% 152In Stock
34,500On Order
Min.: 1
Mult.: 1
Reel: 500

DLW43_H PCB Mount SMD/SMT 1 Channel 100 uH - 30 %, + 50 % 200 mA 2 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive

Murata Electronics Common Mode Chokes / Filters 4000 OHM 50V 23In Stock
400Expected 2026/02/25
Min.: 1
Mult.: 1
Reel: 400

DLW5A PCB Mount SMD/SMT 4 kOhms 200 mA 3 Ohms - 25 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 468In Stock
700Expected 2026/03/12
Min.: 1
Mult.: 1
Reel: 700

DLW5A_H PCB Mount SMD/SMT 110 Ohms 3 A 20 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 1100 OHM 471In Stock
700Expected 2026/04/23
Min.: 1
Mult.: 1
Reel: 700

DLW5A_H PCB Mount SMD/SMT 1.1 kOhms 1.5 A 56 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 26In Stock
700Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 700

DLW5A_H PCB Mount SMD/SMT 150 Ohms 3 A 20 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 700In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5A_H PCB Mount SMD/SMT 330 Ohms 2.5 A 27 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 521In Stock
700Expected 2026/04/23
Min.: 1
Mult.: 1
Reel: 700

DLW5A_H PCB Mount SMD/SMT 500 Ohms 1.5 A 56 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 659In Stock
700Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 700

DLW5A PCB Mount SMD/SMT 1 Channel 110 Ohms 25 % 5 A 20 mOhms - 40 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1,275In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5A PCB Mount SMD/SMT 1 Channel 150 Ohms 5 A 20 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 330 OHM 50V 100MHZ 147In Stock
1,400On Order
Min.: 1
Mult.: 1
Reel: 700

DLW5A PCB Mount SMD/SMT 1 Channel 330 Ohms 4 A 27 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 850 OHM 60V 595In Stock
700Expected 2026/04/22
Min.: 1
Mult.: 1
Reel: 700

DLW5A PCB Mount SMD/SMT 1 Channel 850 Ohms 25 % 1.5 A 73 mOhms - 40 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1500 OHM 50V 81In Stock
1,200Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 400

DLW5B PCB Mount SMD/SMT 1.5 kOhms 1 A 100 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 373In Stock
400Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 400

DLW5B PCB Mount SMD/SMT 500 Ohms 40 % 1 A 230 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 370In Stock
800Expected 2026/04/16
Min.: 1
Mult.: 1
Reel: 400

DLW5B_Z PCB Mount SMD/SMT 1 Channel 600 Ohms 1 A 120 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 100 OHM 378In Stock
700Expected 2026/04/30
Min.: 1
Mult.: 1
Reel: 700

DLW5B_H PCB Mount SMD/SMT 100 Ohms 4 A 13 mOhms - 40 C + 125 C 5 mm 5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 1400 OHM 538In Stock
700Expected 2026/04/30
Min.: 1
Mult.: 1
Reel: 700

DLW5B_H PCB Mount SMD/SMT 1.4 kOhms 1.5 A 56 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip