2500/R Series RF inductors - Leaded

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Delevan RF inductors - Leaded 500uH 5% 11.3ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 500 uH 3 % 106 mA 11.3 Ohms 65 3.7 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 510uH 1% 11.6ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 500 uH 5 % 106 mA 11.3 Ohms - 55 C + 105 C 65 3.7 MHz Standard PCB Mount 11.18 mm 4.83 mm Iron 2500/R Reel
Delevan RF inductors - Leaded 510uH 5% 11.6ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 510 uH 3 % 105 mA 11.6 Ohms 65 3.8 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 560uH 1% 12.3ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 510 uH 5 % 105 mA 11.6 Ohms 65 3.8 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 560uH 5% 12.3ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 560 uH 3 % 104 mA 12.3 Ohms 65 3.6 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 620uH 1% 13ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 560 uH 5 % 104 mA 12.3 Ohms - 55 C + 105 C 65 3.6 MHz Standard PCB Mount 11.18 mm 4.83 mm Iron 2500/R Reel
Delevan RF inductors - Leaded 560 UH 5% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Molded Axial Unshielded 560 uH 5 % 104 mA 12.3 Ohms 65 3.6 MHz Standard PCB Mount 11.18 mm 4.83 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 620uH 5% 13ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 620 uH 3 % 101 mA 13 Ohms 60 3.5 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 680uH 1% 13.7ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 620 uH 5 % 101 mA 13 Ohms 60 3.5 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 680uH 5% 13.7ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 680 uH 3 % 97 mA 13.7 Ohms 60 3.4 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 680uH 5% 13.7ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 680 uH 5 % 97 mA 13.7 Ohms 60 3.4 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 750uH 5% 14.4ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 750 uH 3 % 95 mA 14.4 Ohms 60 3.3 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 820uH 1% 15.1ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 750 uH 5 % 95 mA 14.4 Ohms 60 3.3 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 820uH 5% 15.1ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 820 uH 3 % 92 mA 15.1 Ohms 60 3.1 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 910uH 1% 15.8ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 820 uH 5 % 92 mA 15.1 Ohms 60 3.1 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 910uH 5% 15.8ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 910 uH 3 % 91 mA 15.8 Ohms 60 2.9 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 910 uH 5% 91mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 910 uH 5 % 91 mA 15.8 Ohms 60 2.9 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 1mH 3% 88mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 1 mH 3 % 88 mA 16.5 Ohms 60 2.24 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 1mH 5% 88mA Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Molded Axial Unshielded 1 mH 5 % 88 mA 16.5 Ohms 60 2.8 MHz Standard PCB Mount 11.18 mm 4.83 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 1.1mH 3% 81mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 1.1 mH 3 % 81 mA 21 Ohms 60 2.8 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 1.1mH 5% 81mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 1.1 mH 5 % 81 mA 21 Ohms 60 2.8 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 1.2mH 3% 79mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 1.2 mH 3 % 79 mA 22 Ohms 60 2.7 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 1.2mH 5% 79mA Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 1.2 mH 5 % 79 mA 22 Ohms 60 2.7 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 1.3mH 3% 78mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 1.3 mH 3 % 78 mA 23 Ohms 60 2.6 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 1.3mH 5% 78mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 1.3 mH 5 % 78 mA 23 Ohms 60 2.6 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel