ASPI-S Series Power Inductors - SMD

Results: 371
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 330.00 uH 0.570 A 1700.00 mOhm 3,588In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Shielded 330 uH 20 % 570 mA 1.27 Ohms - 40 C + 125 C 2.8 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 39.00 uH 1.250 A 210.00 mOhm 2,168In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Shielded 39 uH 20 % 1.25 A 180 mOhms - 40 C + 125 C 7.8 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.60 uH 3.700 A 21.00 mOhm 1,160In Stock
1,500Expected 2026/06/02
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Shielded 3.6 uH 30 % 3.7 A 21 mOhms - 40 C + 125 C 28 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 47 UH 20% 3,203In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Shielded 47 uH 20 % 1.2 A 200 mOhms - 40 C + 125 C 6.4 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.30 uH 3.500 A 23.00 mOhm 1,910In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Shielded 4.3 uH 30 % 3.5 A 23 mOhms - 40 C + 125 C 23 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 51.00 uH 1.150 A 207.00 mOhm 1,175In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Shielded 51 uH 20 % 1.15 A 207 mOhms - 40 C + 125 C 6.4 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 56.00 uH 1.100 A 260.00 mOhm 1,209In Stock
1,500Expected 2026/06/25
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Shielded 56 uH 20 % 1.1 A 221 mOhms - 40 C + 125 C 6.4 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 5.10 uH 3.300 A 26.00 mOhm 1,490In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Shielded 5.1 uH 30 % 3.3 A 26 mOhms - 40 C + 125 C 23 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 5.60 uH 3.150 A 29.00 mOhm 1,583In Stock
3,000Expected 2026/06/25
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Shielded 5.6 uH 20 % 3.15 A 29 mOhms - 40 C + 125 C 23 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 62.00 uH 1.100 A 235.00 mOhm 1,612In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Shielded 62 uH 20 % 1.1 A 235 mOhms - 40 C + 125 C 6.4 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 68.00 uH 1.000 A 330.00 mOhm 136In Stock
1,500Expected 2026/05/11
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Shielded 68 uH 20 % 1 A 289 mOhms - 40 C + 125 C 6.4 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 6.8 UH 20% 6,086In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Shielded 6.8 uH 20 % 3 A 31 mOhms - 40 C + 125 C 20 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 7.50 uH 2.900 A 34.00 mOhm 1,054In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Shielded 7.5 uH 20 % 2.9 A 34 mOhms - 40 C + 125 C 18 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 82.00 uH 0.900 A 450.00 mOhm 715In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Shielded 82 uH 20 % 900 mA 341 mOhms - 40 C + 125 C 4.9 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.80 uH 5.900 A 8.00 mOhm 1,831In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Shielded 820 nH 30 % 5.9 A 8 mOhms - 40 C + 125 C 140 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10.00 uH 3.300 A 38.00 mOhm 1,703In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 10 uH 20 % 3.3 A 320 mOhms 3.6 A - 40 C + 125 C 15 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 120.00 uH 0.950 A 434.00 mOhm 524In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 120 uH 20 % 950 mA 320 mOhms 1.05 A - 40 C + 125 C 3.5 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 15.00 uH 2.600 A 61.00 mOhm 2,296In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 15 uH 20 % 2.6 A 47 mOhms 2.95 A - 40 C + 125 C 12 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD 180 UH 20% 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 18 uH 20 % 2.4 A 320 mOhms 2.7 A - 40 C + 125 C 11 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 1.50 uH 5.650 A 13.00 mOhm 687In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 1.5 uH 30 % 5.65 A 320 mOhms 8.15 A - 40 C + 125 C 67 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 22.00 uH 2.100 A 90.00 mOhm 277In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 22 uH 20 % 320 mOhms - 40 C + 125 C Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 220 UH 20% 1,698In Stock
1,000Expected 2026/03/10
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 220 uH 20 % 800 mA 320 mOhms 850 mA - 40 C + 125 C 3.5 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 27 UH 20% 14,739In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 27 uH 20 % 2 A 320 mOhms 2.15 A - 40 C + 125 C 9.2 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 5.150 A 16.00 mOhm 797In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 2.2 uH 30 % 5.15 A 320 mOhms 7.1 A - 40 C + 125 C 41 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 33.00 uH 1.800 A 126.00 mOhm 1,967In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 33 uH 20 % 1.8 A 320 mOhms 2.05 A - 40 C + 125 C 7.8 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel