BWCS Series RF Inductors - SMD

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 3.4 nH 5 % 80 mOhms 630 mA - 40 C + 125 C 11 12.7 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 3.5 nH 5 % 80 mOhms 630 mA - 40 C + 125 C 16 12.4 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 3.6 nH 5 % 105 mOhms 550 mA - 40 C + 125 C 18 12.5 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 3.7 nH 5 % 105 mOhms 550 mA - 40 C + 125 C 15 10.6 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 3.8 nH 5 % 180 mOhms 420 mA - 40 C + 125 C 16 10.2 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 3.9 nH 5 % 240 mOhms 360 mA - 40 C + 125 C 12 11.2 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 4.8 nH 5 % 96 mOhms 570 mA - 40 C + 125 C 17 11 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 4.9 nH 5 % 130 mOhms 510 mA - 40 C + 125 C 18 11.7 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 5 nH 5 % 130 mOhms 510 mA - 40 C + 125 C 18 11.5 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 5.1 nH 5 % 130 mOhms 510 mA - 40 C + 125 C 18 11.1 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 5.2 nH 5 % 170 mOhms 430 mA - 40 C + 125 C 18 10 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 5.3 nH 5 % 130 mOhms 510 mA - 40 C + 125 C 18 10.6 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 5.4 nH 5 % 130 mOhms 510 mA - 40 C + 125 C 18 10.2 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 5.5 nH 5 % 285 mOhms 330 mA - 40 C + 125 C 16 9.5 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 6.7 nH 5 % 150 mOhms 460 mA - 40 C + 125 C 18 6.8 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 6.8 nH 5 % 150 mOhms 460 mA - 40 C + 125 C 18 9.5 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 6.9 nH 5 % 150 mOhms 460 mA - 40 C + 125 C 18 9.3 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 7 nH 5 % 210 mOhms 390 mA - 40 C + 125 C 18 6.7 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 7.1 nH 5 % 250 mOhms 390 mA - 40 C + 125 C 18 9.5 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 7.2 nH 5 % 250 mOhms 390 mA - 40 C + 125 C 18 9.4 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 7.3 nH 5 % 250 mOhms 390 mA - 40 C + 125 C 18 9.3 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 7.4 nH 5 % 250 mOhms 390 mA - 40 C + 125 C 18 9.1 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 7.5 nH 5 % 340 mOhms 300 mA - 40 C + 125 C 15 6.8 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 7.6 nH 5 % 300 mOhms 340 mA - 40 C + 125 C 17 9.3 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 7.7 nH 5 % 300 mOhms 340 mA - 40 C + 125 C 17 9.2 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel