ASPI Series Power Inductors - SMD

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Power Inductor 1515 (4040 metric) Shielded 100 uH 20 % 300 mA 1 Ohms 300 mA - 25 C + 120 C Standard 4 mm 4 mm 2.5 mm Iron Powder ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1515 (4040 metric) Shielded 150 uH 20 % 220 mA 1.6 Ohms 220 mA - 25 C + 120 C Standard 4 mm 4 mm 2.5 mm Iron Powder ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 100.00 uH 1.150 A 290.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 3131 (8080 metric) Shielded 100 uH 30 % 1 A 310 mOhms 1 A - 40 C + 85 C Standard 8 mm 8 mm 4 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 220.00 uH 0.800 A 600.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 3131 (8080 metric) Shielded 220 uH 30 % 750 mA 630 mOhms 750 mA - 40 C + 85 C Standard 8 mm 8 mm 4 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 47.00 uH 1.750 A 195.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 3131 (8080 metric) Shielded 47 uH 30 % 1.6 A 150 mOhms 1.6 A - 40 C + 85 C Standard 8 mm 8 mm 4 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 68.00 uH 1.450 A 196.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 3131 (8080 metric) Shielded 68 uH 30 % 1.3 A 200 mOhms 1.3 A - 40 C + 85 C Standard 8 mm 8 mm 4 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 22.00 uH 0.380 A 1680.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 0808 (2020 metric) Shielded 22 uH 20 % 350 mA 1.68 Ohms 400 mA - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.00 uH 1.800 A 80.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 1 uH Ferrite ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD IND 1.50 uH 1.550 A 108.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 2.4 mm x 2.4 mm Shielded 1.5 uH 20 % 1 A 110 mOhms 1.7 A - 25 C + 120 C 60 MHz Standard 2.4 mm 2.4 mm 1 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.30 uH 1.100 A 228.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 2.4 mm x 2.4 mm Shielded 3.3 uH 20 % 1 A 220 mOhms - 25 C + 120 C Standard 2.4 mm 2.4 mm 1 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.70 uH 0.910 A 323.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 2.4 mm x 2.4 mm Shielded 4.7 uH 20 % 1 A 290 mOhms - 25 C + 120 C Standard 2.4 mm 2.4 mm 1 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.80 uH 0.760 A 451.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 2.4 mm x 2.4 mm Shielded 6.8 uH 20 % 1 A 410 mOhms - 25 C + 120 C Standard 2.4 mm 2.4 mm 1 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.68 uH 2.100 A 61.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 680 nH Ferrite ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Power Inductor 2.4 mm x 2.4 mm Shielded 680 nH 30 % 1 A 60 mOhms - 25 C + 120 C Standard 2.4 mm 2.4 mm 1 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND 2.20 uH 1.200 A 158.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Power Inductor 2.5 mm x 2 mm Shielded 2.2 uH 20 % 1 A 158 mOhms - 25 C + 120 C Standard 2.5 mm 2 mm 1 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND 3.30 uH 0.940 A 229.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Power Inductor 2.5 mm x 2 mm Shielded 3.3 uH 20 % 229 mOhms - 25 C + 120 C Standard 2.5 mm 2 mm 1 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND 4.70 uH 0.800 A 332.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Power Inductor 2.5 mm x 2 mm Shielded 4.7 uH 20 % 1 A 332 mOhms - 25 C + 120 C Standard 2.5 mm 2 mm 1 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Power Inductor Shielded 10 uH Iron Powder ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Power Inductor Shielded 15 uH Iron Powder ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Power Inductor Shielded 1.2 uH Iron Powder ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Power Inductor Shielded 2.2 uH Iron Powder ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 33 uH Iron Powder ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Power Inductor Shielded 3.3 uH Iron Powder ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Power Inductor Shielded 47 uH Iron Powder ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Power Inductor Shielded 4.7 uH Iron Powder ASPI Reel