CDMCC/DS Series Power Inductors - SMD

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

Shielded 1.5 uH 20 % 4 A 45.6 mOhms 3.2 A - 55 C + 125 C Standard 3.4 mm 3.2 mm CDMCC/DS Reel
Sumida Power Inductors - SMD Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

Shielded 220 nH 20 % 10 A 10.2 mOhms 6.9 A - 55 C + 125 C Standard 3.4 mm 3.2 mm 2 mm Metal CDMCC/DS Reel
Sumida Power Inductors - SMD Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

Shielded 2.2 uH 20 % 3.5 A 72 mOhms 2.9 A - 55 C + 125 C Standard 3.4 mm 3.2 mm 2 mm Metal CDMCC/DS Reel
Sumida Power Inductors - SMD Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

Shielded 330 nH 20 % 9.5 A 11.4 mOhms 6.5 A - 55 C + 125 C Standard 3.4 mm 3.2 mm CDMCC/DS Reel
Sumida Power Inductors - SMD Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

Shielded 3.3 uH 20 % 2.5 A 108 mOhms 2.1 A - 55 C + 125 C Standard 3.4 mm 3.2 mm 2 mm Metal CDMCC/DS Reel
Sumida Power Inductors - SMD Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

Shielded 470 nH 20 % 7.5 A 15.6 mOhms 5.2 A - 55 C + 125 C Standard 3.4 mm 3.2 mm CDMCC/DS Reel
Sumida Power Inductors - SMD Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

Shielded 560 nH 20 % 7 A 18 mOhms 4.8 A - 55 C + 125 C Standard 3.4 mm 3.2 mm CDMCC/DS Reel
Sumida Power Inductors - SMD Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

Shielded 680 nH 20 % 6.5 A 21.6 mOhms 4.6 A - 55 C + 125 C Standard 3.4 mm 3.2 mm CDMCC/DS Reel
Sumida Power Inductors - SMD Non-Stocked
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Shielded 820 nH 20 % - 55 C + 125 C Standard 3.4 mm 3.2 mm CDMCC/DS Reel
Sumida Power Inductors - SMD 1.2uH 20% SMD Power Inductor Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

4.4 mm x 4.2 mm x 0.8 mm Shielded 1.2 uH 20 % 3.5 A 66 mOhms 3.8 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm CDMCC/DS Reel
Sumida Power Inductors - SMD 2.2uH 20% SMD Power Inductor Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

Power Inductor 4.4 mm x 4.2 mm x 0.8 mm Shielded 2.2 uH 20 % 2.9 A 107 mOhms 3.1 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm Metal CDMCC/DS Reel
Sumida Power Inductors - SMD 3.3uH 20% SMD Power Inductor Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

Power Inductor 4.4 mm x 4.2 mm x 0.8 mm Shielded 3.3 uH 20 % 1.8 A 203 mOhms 2.6 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm Metal CDMCC/DS Reel
Sumida Power Inductors - SMD 6.8uH 20% SMD Power Inductor Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

4.4 mm x 4.2 mm x 0.8 mm Shielded 6.8 uH 20 % 1.7 A 257 mOhms 1.7 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm Metal CDMCC/DS Reel
Sumida Power Inductors - SMD 0.1uH 20% SMD Power Inductor Non-Stocked
Min.: 1
Mult.: 1
Reel: 6,000

4.4 mm x 4.2 mm x 0.8 mm Shielded 100 nH 20 % 14 A 5.8 mOhms 14.4 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.33uH 20% SMD Power Inductor Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

4.4 mm x 4.2 mm x 0.8 mm Shielded 330 nH 20 % 6 A 23 mOhms 8.1 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm CDMCC/DS Reel
Sumida Power Inductors - SMD 0.47uH 20% SMD Power Inductor Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

4.4 mm x 4.2 mm x 0.8 mm Shielded 470 nH 20 % 5 A 30.5 mOhms 6.4 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm CDMCC/DS Reel
Sumida Power Inductors - SMD 0.56uH 20% SMD Power Inductor Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

4.4 mm x 4.2 mm x 0.8 mm Shielded 560 nH 20 % 4.5 A 34.5 mOhms 6.2 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm Metal CDMCC/DS Reel
Sumida Power Inductors - SMD 0.68uH 20% SMD Power Inductor Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

4.4 mm x 4.2 mm x 0.8 mm Shielded 680 nH 20 % 4 A 38.9 mOhms 5.1 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm Metal CDMCC/DS Reel
Sumida Power Inductors - SMD Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

Shielded 100 nH 20 % 11.5 A 2.8 mOhms 16.5 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 2.8 mm Metal CDMCC/DS Reel
Sumida Power Inductors - SMD Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

Shielded 120 nH 20 % 11 A 7.8 mOhms 16 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 2.8 mm Metal CDMCC/DS Reel
Sumida Power Inductors - SMD Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

Shielded 150 nH 20 % 9.4 A 9.6 mOhms 14.5 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 2.8 mm Metal CDMCC/DS Reel
Sumida Power Inductors - SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 6,000

Shielded 220 nH 20 % 9 A 11 mOhms 12 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 2.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.2uH 20% 84mOhms Metal Composite Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

Shielded 2.2 uH 20 % 2.7 A 84 mOhms 4 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.2 mm Metal CDMCC/DS Reel
Sumida Power Inductors - SMD 3.3uH 20% SMD Power Inductor Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

Power Inductor 4.4 mm x 4.2 mm x 1 mm Shielded 3.3 uH 20 % 2.1 A 140 mOhms 3.2 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.8 mm Metal CDMCC/DS Reel
Sumida Power Inductors - SMD 0.33uH 20% 19mOhms Metal Composite Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000

330 nH Standard CDMCC/DS Reel