ASPI Series Power Inductors - SMD

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 56.00 uH 0.680 A 420.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Unshielded 56 uH Ferrite ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD IND 68.00 uH 0.610 A 460.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 5.8 mm x 5.2 mm Unshielded 68 uH 10 % - 40 C + 85 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD IND 68.00 uH 0.610 A 460.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Unshielded 68 uH Ferrite ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD IND 82.00 uH 0.580 A 600.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 5.8 mm x 5.2 mm Unshielded 82 uH 10 % - 40 C + 85 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD IND 82.00 uH 0.580 A 600.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Unshielded 82 uH Ferrite ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD SMD Power High Current Power Inductor 13.8 x 12.9 x 6.7mm Non-Stocked

Power Inductor 12.9 mm x 14 mm Shielded 100 nH 30 % 250 mOhms 80 A - 40 C + 125 C 12.9 mm 14 mm 6.7 mm Composite ASPI Tray
ABRACON Power Inductors - SMD SMD Shielded High Current Power Inductor 7.3 x 6.8 x 1.8mm Non-Stocked

High Power Inductor 7.3 mm x 6.8 mm Shielded 100 nH 20 % 43 mOhms - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD SMD Shielded High Current Power Inductor 7.3 x 6.8 x 1.8mm Non-Stocked

High Power Inductor 7.3 mm x 6.8 mm Shielded 100 nH 30 % 32.5 A 1.7 mOhms 50 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD SMD Shielded High Current Power Inductor 7.3 x 6.8 x 1.8mm Non-Stocked

High Power Inductor 7.3 mm x 6.8 mm Shielded 150 nH 20 % 43 mOhms - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD SMD Shielded High Current Power Inductor 7.3 x 6.8 x 1.8mm Non-Stocked

High Power Inductor 7.3 mm x 6.8 mm Shielded 200 nH 20 % 43 mOhms - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD SMD Shielded High Current Power Inductor 7.3 x 6.8 x 1.8mm Non-Stocked

High Power Inductor 7.3 mm x 6.8 mm Shielded 222 nH 20 % 43 mOhms - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Power Inductor 2.4 mm x 2.4 mm Shielded 1 uH 30 % 1 A 70 mOhms - 25 C + 120 C Standard 2.4 mm 2.4 mm 1 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD FIXED IND 1UH 2.2A 49 MOHM SMD Non-Stocked

Power Inductor 2.5 mm x 2 mm Shielded 1 uH 30 % 1 A 68 mOhms - 25 C + 120 C Standard 2.5 mm 2 mm 1.5 mm Ferrite ASPI Reel
ABRACON Power Inductors - SMD FIXED IND 1.5UH 1.8A 67 MOHM SMD Non-Stocked

Power Inductor 2.5 mm x 2 mm Shielded 1.5 uH 30 % 1 A 100 mOhms - 25 C + 120 C Standard 2.5 mm 2 mm 1.5 mm Ferrite ASPI Reel