EMC Choke Power Inductors - SMD

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Series Packaging
TRACO Power Power Inductors - SMD Inductor 6.8uH 1A 300mOhm 1,079In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 6.8 uH 20 % 1 A 300 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm TCK Bulk
TRACO Power Power Inductors - SMD Filter Component 705In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 3.3 uH 20 % 2 A 60 mOhms - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm TCK Bulk
TRACO Power Power Inductors - SMD Inductor 22uH 0.5A 1 Ohm 776In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 22 uH 15 % 580 mA 55 mOhms - 40 C + 125 C Standard 3.5 mm 3 mm 2 mm TCK Bulk
TRACO Power Power Inductors - SMD Filter Component 960In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 10 uH 20 % 1.44 A 100 mOhms - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm TCK Bulk
TRACO Power Power Inductors - SMD Filter Component 713In Stock
770On Order
Min.: 1
Mult.: 1

EMC Choke Unshielded 2.2 uH 20 % 4.8 A 25 mOhms - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm TCK Bulk
TRACO Power Power Inductors - SMD Filter Component 400In Stock
340Expected 2026/07/17
Min.: 1
Mult.: 1

EMC Choke Unshielded 2.2 uH 20 % 11 A 12 mOhms - 40 C + 125 C Standard 7.6 mm 6.5 mm 4.2 mm TCK Bulk
TRACO Power Power Inductors - SMD EMC Chokes for DC/DC Converters 1,093In Stock
Min.: 1
Mult.: 1

EMC Choke TCK
TRACO Power Power Inductors - SMD EMC Chokes for DC/DC Converters 1,271In Stock
20Expected 2026/05/15
Min.: 1
Mult.: 1

EMC Choke Unshielded 10 uH 20 % 2.3 A 200 mOhms - 40 C + 125 C Standard 5.4 mm 4.7 mm 2.2 mm TCK Bulk
TRACO Power Power Inductors - SMD Inductor 22uH 0.68A 378mOhm 1,493In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 22 uH 20 % 680 mA 378 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm TCK Bulk
TRACO Power Power Inductors - SMD Inductor 68uH 0.37A 1117mOhm 892In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 68 uH 20 % 370 mA 1.12 Ohms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm TCK Bulk
TRACO Power Power Inductors - SMD EMC Chokes for DC/DC Converters 1,902In Stock
3,680On Order
Min.: 1
Mult.: 1

EMC Choke Unshielded 5.6 uH 20 % 3.5 A 90 mOhms - 55 C + 125 C Standard 4 mm 4 mm 2.1 mm TCK Bulk
TRACO Power Power Inductors - SMD Filter Component 405In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 18 uH 20 % 1.2 A 150 mOhms - 40 C + 125 C Standard 5.2 mm 5.2 mm 4.5 mm TCK Bulk
TRACO Power Power Inductors - SMD Filter Component 188In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 12 uH 20 % 1.4 A 120 mOhms - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm TCK Bulk
TRACO Power Power Inductors - SMD Filter Component 33In Stock
170Expected 2026/06/05
Min.: 1
Mult.: 1

EMC Choke Unshielded 10 uH 20 % 2.6 A 40 mOhms - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm TCK Bulk
TRACO Power Power Inductors - SMD 1.1uH 15mOhm 3.24A Inductor 144In Stock
430Expected 2026/05/21
Min.: 1
Mult.: 1

EMC Choke Unshielded 1.1 uH 20 % 3.24 A 15 mOhms - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm TCK
TRACO Power Power Inductors - SMD EMC Chokes for DC/DC Converters 192In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 20 % Standard TCK Cut Tape
TRACO Power Power Inductors - SMD Inductor 3.3uH 2A 70mOhm 385In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 3.3 uH 20 % 2 A 70 mOhms - 40 C + 105 C Standard 4.5 mm 4 mm 3.2 mm TCK Bulk
TRACO Power Power Inductors - SMD EMC Chokes for DC/DC Converters 111In Stock
60On Order
Min.: 1
Mult.: 1

EMC Choke Unshielded 12 uH 20 % 4 A 53 mOhms - 40 C + 125 C Standard 6.5 mm 6.5 mm 3.85 mm TCK Bulk
TRACO Power Power Inductors - SMD EMC Chokes for DC/DC Converters 151In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 20 % Standard TCK Bulk
TRACO Power Power Inductors - SMD EMC Chokes for DC/DC Converters 3In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 20 % Standard TCK Bulk
TRACO Power Power Inductors - SMD Inductor 15uH 0.85A 235mOhm 2In Stock
1,820Expected 2026/07/24
Min.: 1
Mult.: 1

EMC Choke Unshielded 15 uH 20 % 850 mA 235 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm TCK Bulk
TRACO Power Power Inductors - SMD Inductor 15uH 0.6A 600mOhm 761In Stock
1,130On Order
Min.: 1
Mult.: 1

EMC Choke Unshielded 15 uH 20 % 600 mA 600 mOhms - 40 C + 125 C Standard 3.5 mm 3.1 mm 2.1 mm TCK Bulk
TRACO Power Power Inductors - SMD Inductor 22uH 1.1A 240mOhm 375In Stock
400Expected 2026/07/31
Min.: 1
Mult.: 1

EMC Choke 22 uH 20 % 1.1 A 240 mOhms - 40 C + 125 C Standard 5.3 mm 5 mm 2.7 mm TCK Bulk
TRACO Power Power Inductors - SMD Inductor 68uH 590mA 636mOhm 9In Stock
180On Order
Min.: 1
Mult.: 1

EMC Choke Unshielded 68 uH 20 % 590 mA 636 mOhms - 40 C + 125 C Standard 5.3 mm 5 mm 2.7 mm TCK Bulk
TRACO Power Power Inductors - SMD Inductor 4.7uH 1.2A 140mOhm 117In Stock
70On Order
Min.: 1
Mult.: 1

EMC Choke Unshielded 4.7 uH 20 % 1.5 A 150 mOhms - 40 C + 125 C Standard 3.5 mm 3 mm 2.1 mm TCK Bulk