EPCOS / TDK Common Mode Chokes / Filters

Results: 522
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters Isolation inductors 2.2 mH, Single Pair Ethernet 10BASE-T1L 4,907In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ICI PCB Mount SMD/SMT 2.2 mH 420 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm Reel, Cut Tape Inductors / Transformers
EPCOS / TDK Common Mode Chokes / Filters 6.8mH 1.2A 280mohms 36,753In Stock
Min.: 1
Mult.: 1

B82721K Vertical Mount Radial 1 Channel 6.8 mH 30 % 1.2 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 2 X 27mH 0.9A 26,224In Stock
Min.: 1
Mult.: 1

B82732R PCB Mount Through Hole 2 Channel 27 mH - 30 %, + 50 % 900 mA 750 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.8MH 6A 701In Stock
Min.: 1
Mult.: 1

B82724A Horizontal Mount Through Hole 2 Channel 1.8 mH 30 % 6 A 31 Ohms - 40 C + 125 C 31.3 mm x 18.5 mm 33.1 mm 32.6 mm 19.7 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X68MH 0.4A 6,687In Stock
Min.: 1
Mult.: 1

B82731M Vertical Mount Through Hole 2 Channel 68 mH - 30 %, + 50 % 400 mA 3 Ohms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH -30%/+30% 2,727In Stock
Min.: 1
Mult.: 1
Reel: 1,500

B82790C PCB Mount SMD/SMT 2 Channel 5 uH 30 % 1 A 100 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE CHOKE 2X25UH +-30% 3,261In Stock
Min.: 1
Mult.: 1
Reel: 1,500
B82793C PCB Mount SMD/SMT 2 Channel 25 uH 30 % 800 mA 110 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters Power Line Chokes 10mH, 30%, 480mOhms 7,178In Stock
Min.: 1
Mult.: 1

B82722J Vertical Mount Through Hole 2 Channel 10 mH 30 % 1 A 480 mOhms - 40 C + 125 C 23.3 mm 16.1 mm 25.4 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X450UH 8.0A 887In Stock
Min.: 1
Mult.: 1

B82723J PCB Mount Radial 1 Channel 450 uH 30 % 8 A 11 mOhms - 40 C + 125 C 28 mm x 15 mm 28 mm 15 mm 30.5 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X20MH 2.2A 1,443In Stock
Min.: 1
Mult.: 1

B82724J Vertical Mount Radial 1 Channel 20 mH 30 % 2.2 A 250 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 3,774In Stock
Min.: 1
Mult.: 1

B82731H Horizontal Mount Through Hole 2 Channel 27 mH 30 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 20 mm 15.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 0.8A 1,414In Stock
Min.: 1
Mult.: 1

B82731M Vertical Mount Through Hole 2 Channel 22 mH - 30 %, + 50 % 800 mA 800 mOhms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 125degC 1,964In Stock
Min.: 1
Mult.: 1
Reel: 2,500

B82789S PCB Mount SMD/SMT 2 Channel 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 15mH 1.1A 440ohms 1,391In Stock
Min.: 1
Mult.: 1

B82732R PCB Mount Radial 1 Channel 15 mH - 30 %, + 50 % 1.1 A 440 mOhms - 25 C + 40 C 24 mm 23 mm 16.5 mm Tray Power Line Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6.8MH 3.2A 834In Stock
Min.: 1
Mult.: 1

B82734W Horizontal Mount Through Hole 2 Channel 6.8 mH - 30 %, + 50 % 3.2 A 85 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 700 uH 23.3x19.5mm Radial 1,375In Stock
Min.: 1
Mult.: 1

B82722A PCB Mount Radial 1 Channel 47 mH 30 % 300 mA 2.5 Ohms - 25 C + 60 C 23.3 mm 19.5 mm 25.4 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 27mH 1.0A Vertical Core 855In Stock
Min.: 1
Mult.: 1

B82723J Vertical Mount Through Hole 2 Channel 27 mH 30 % 1 A 750 mOhms - 40 C + 125 C 28 mm 15 mm 30.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 100mH 0.35A 21x10mm Radial 2,234In Stock
Min.: 1
Mult.: 1

B82731M Vertical Mount Through Hole 2 Channel 100 mH - 30 %, + 50 % 350 mA 4.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.5A 1,165In Stock
Min.: 1
Mult.: 1

B82731M Vertical Mount Through Hole 1 Channel 47 mH - 30 %, + 50 % 500 mA 2 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 150degC 2,028In Stock
Min.: 1
Mult.: 1
Reel: 2,500

B82789C PCB Mount SMD/SMT 2 Channel 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH 1200MA 3,430In Stock
Min.: 1
Mult.: 1
Reel: 1,500

B82793C PCB Mount SMD/SMT 2 Channel 5 uH 30 % 1.2 A 60 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x27mH 0.5A +70 C 1,709In Stock
Min.: 1
Mult.: 1

B82721K Vertical Mount Radial 1 Channel 27 mH 30 % 500 mA 1.14 Ohms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.9MH 6A 410In Stock
Min.: 1
Mult.: 1

B82725A PCB Mount Through Hole 2 Channel 3.9 mH 30 % 6 A 40 mOhms - 40 C + 125 C 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3MH 12A 596In Stock
Min.: 1
Mult.: 1

B82725A PCB Mount Through Hole 2 Channel 3.3 mH 30 % 12 A 12 mOhms - 40 C + 125 C 44 mm x 42.4 mm 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.8MH 10A 466In Stock
Min.: 1
Mult.: 1

B82725J PCB Mount Radial 1 Channel 1.8 mH 30 % 10 A 13 mOhms - 25 C + 60 C 40 mm 35 mm 21.5 mm Tray Ring Core Chokes Power Line Choke