Power Inductors - Leaded

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Height Core Material Series Packaging
ICE Components Power Inductors - Leaded Class D Inductor 22uH 6.9mOhms 409In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 22 uH 20 % 12 A 6.9 mOhms 31 A - 40 C + 130 C Standard PCB Mount 33 mm 32 mm 20 mm Ferrite 1D31 Tray
ICE Components Power Inductors - Leaded Class D Inductor 10uH 6.3mOhms Non-Stocked Lead-Time 1 Week
Min.: 1,000
Mult.: 1,000

Wirewound Radial Shielded 10 uH 20 % 12.5 A 6.3 mOhms 50 A - 40 C + 130 C Standard PCB Mount 33 mm 32 mm 20 mm Ferrite 1D31 Tray
ICE Components Power Inductors - Leaded Class D Inductor 15uH 6.9mOhms Non-Stocked
Min.: 1,000
Mult.: 1,000

Radial Shielded 15 uH 20 % 12 A 6.9 mOhms - 40 C + 130 C Standard PCB Mount 33 mm 32 mm 20 mm Ferrite 1D31 Tray