Power Inductors - Leaded

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Height Series Packaging
Pulse Electronics Power Inductors - Leaded 680 UH .85A 1,185In Stock
Min.: 1
Mult.: 1

Wirewound Radial 18.03 mm x 18.03 mm x 11.68 mm Shielded 680 uH 20 % 850 mA 1.5 Ohms - 40 C + 130 C Standard PCB Mount 18.03 mm 18.03 mm 11.68 mm PE-526 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR 562In Stock
Min.: 1
Mult.: 1

Wirewound Radial 18.03 mm x 18.03 mm x 11.68 mm Shielded 150 uH 20 % 1.7 A 420 mOhms - 40 C + 130 C Standard PCB Mount 18.03 mm 18.03 mm 11.68 mm PE-526 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR 587In Stock
975Expected 2026/06/08
Min.: 1
Mult.: 1

Wirewound Radial 18.03 mm x 18.03 mm x 11.68 mm Shielded 220 uH 20 % 1.5 A 420 mOhms - 40 C + 130 C Standard PCB Mount 18.03 mm 18.03 mm 11.68 mm PE-531 Tray
Pulse Electronics Power Inductors - Leaded 330uH .9A 405In Stock
800Expected 2026/04/20
Min.: 1
Mult.: 1

Wirewound Radial 18.03 mm x 18.03 mm x 11.68 mm Shielded 330 uH 20 % 1 A 780 mOhms - 40 C + 130 C Standard PCB Mount 18.03 mm 18.03 mm 11.68 mm PE-531 Tray