Delevan Power Inductors - Leaded

Results: 1,730
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Delevan Power Inductors - Leaded 39 uH 52In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 39 uH 15 % 2.05 A 84 mOhms 1 A - 55 C + 125 C Standard PCB Mount 18.8 mm 6.1 mm Ferrite 2474/R Bulk
Delevan Power Inductors - Leaded 56 uH 74In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 56 uH 15 % 1.65 A 130 mOhms 850 mA - 55 C + 125 C Standard PCB Mount 18.8 mm 6.1 mm Ferrite 2474/R Reel, Cut Tape
Delevan Power Inductors - Leaded 560 uH 43In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 560 uH 15 % 560 mA 1.14 Ohms 270 mA - 55 C + 125 C Standard PCB Mount 18.8 mm 6.1 mm Ferrite 2474/R Reel, Cut Tape
Delevan Power Inductors - Leaded 1500 uH 92In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 1.5 mH 15 % 340 mA 3 Ohms 160 mA - 55 C + 125 C Standard PCB Mount 18.8 mm 6.1 mm Ferrite 2474/R Reel, Cut Tape
Delevan Power Inductors - Leaded 2200 uH 144In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 2.2 mH 15 % 280 mA 4.4 Ohms 140 mA - 55 C + 125 C Standard PCB Mount 18.8 mm 6.1 mm Ferrite 2474/R Reel, Cut Tape
Delevan Power Inductors - Leaded 6800 uH 13In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 6.8 mH 15 % 150 mA 15 Ohms 80 mA - 55 C + 125 C Standard PCB Mount 18.8 mm 6.1 mm Ferrite 2474/R Reel, Cut Tape
Delevan Power Inductors - Leaded 3.3uH 10% .008ohm Molded Choke Pwr Ind 46In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 2.2 uH 10 % 15 A 7 mOhms 15 A - 55 C + 125 C Standard PCB Mount 22.14 mm 13.1 mm 15.27 mm Ferrite 3443/R Bulk
Delevan Power Inductors - Leaded 390 uH 10% 81In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 390 uH 10 % 1.52 A 288 mOhms 880 mA - 55 C + 125 C Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 56 uH 10% 12In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 56 uH 10 % 3.93 A 43 mOhms 2.3 A - 55 C + 125 C Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 68 uH 10% 9In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 68 uH 10 % 3.36 A 59 mOhms 2.1 A - 55 C + 125 C Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk


Delevan Power Inductors - Leaded RoHS, Radial Leaded, High Current Power Line Choke, 100 uH , +/- 10% 96In Stock
Min.: 1
Mult.: 1
Reel: 100

Power Line Choke Radial Unshielded 100 uH 10 % 7.5 A 34 mOhms - 55 C + 125 C Standard PCB Mount 21.34 mm 29.98 mm DC1050/R Reel, Cut Tape
Delevan Power Inductors - Leaded 3300uH 10% Radial Hi Curr Pwr Lne Chke 86In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial 21.34 mm x 29.98 mm Unshielded 3.3 mH 10 % 1.27 Ohms 1.3 A - 55 C + 125 C Standard PCB Mount 21.34 mm 29.98 mm DC1050/R Bulk


Delevan Power Inductors - Leaded RoHS, Radial Leaded, High Current Power Line Choke, 2700 uH , +/- 10% 85In Stock
Min.: 1
Mult.: 1
Reel: 100

Power Line Choke Radial Unshielded 2.7 mH 10 % 2.07 A 555 mOhms - 55 C + 125 C Standard PCB Mount 27.03 mm 37.6 mm DC1390/R Reel, Cut Tape
Delevan Power Inductors - Leaded 1.2 uH 73In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Axial Unshielded 1.2 uH 15 % 5.95 A 10 mOhms - 55 C + 125 C Standard PCB Mount 18.8 mm 6.1 mm 2474/R Reel, Cut Tape
Delevan Power Inductors - Leaded 1.8 uH 10In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 1.8 uH 15 % 5.43 A 12 mOhms 4.8 A - 55 C + 125 C Standard PCB Mount 18.8 mm 6.1 mm Ferrite 2474/R Bulk
Delevan Power Inductors - Leaded 2.7 uH 86In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Axial Unshielded 2.7 uH 15 % 5.03 A 14 mOhms - 55 C + 125 C Standard PCB Mount 18.8 mm 6.1 mm 2474/R Reel, Cut Tape
Delevan Power Inductors - Leaded 12 uH 100In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Axial Unshielded 12 uH 15 % 3.09 A 37 mOhms - 55 C + 125 C Standard PCB Mount 18.8 mm 6.1 mm 2474/R Reel, Cut Tape
Delevan Power Inductors - Leaded 150 uH 100In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Axial 150 uH 15 % 1.04 A 330 mOhms Standard PCB Mount 18.8 mm 6.1 mm 2474/R Reel, Cut Tape
Delevan Power Inductors - Leaded 330 uH 100In Stock
Min.: 1
Mult.: 1
No
Axial 330 uH 15 % 740 mA 650 mOhms Standard PCB Mount 18.8 mm 6.1 mm 2474/R Bulk
Delevan Power Inductors - Leaded 560 uH 42In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 560 uH 15 % 560 mA 1.14 Ohms 270 mA - 55 C + 125 C Standard PCB Mount 18.8 mm 6.1 mm 2474/R Bulk
Delevan Power Inductors - Leaded 2700 uH 100In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Axial 2.7 mH 15 % 250 mA 5.8 Ohms Standard PCB Mount 18.8 mm 6.1 mm 2474/R Reel, Cut Tape
Delevan Power Inductors - Leaded 75uH 10% .045ohm VertMnt Toroid Choke 8In Stock
Min.: 1
Mult.: 1
No
Toroidal Radial Shielded 75 uH 10 % 3.9 A 45 mOhms 1.8 A 3 MHz Standard PCB Mount 10.16 mm 20.83 mm Ferrite PTKM Bulk
Delevan Power Inductors - Leaded 1000 uH 10%
409Expected 2026/06/02
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1 mH 10 % 890 mA 844 mOhms 560 mA - 55 C + 125 C Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 22 uH 10%
500Expected 2026/06/17
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 22 uH 10 % 5.26 A 24 mOhms 3.5 A - 55 C + 125 C Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 1.5mH 10% 0.84A Molded Choke Pwr Ind
60Expected 2026/02/17
Min.: 1
Mult.: 1

Power Choke Radial 1.5 mH 10 % 840 mA 2.2 Ohms Standard PCB Mount 22.14 mm 13.1 mm 15.27 mm 3443/R Bulk