Pulse PE-53 Series Power Inductors - Leaded

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Height Series Packaging
Pulse Electronics Power Inductors - Leaded SIMPLE SWITCHER IND 1,218In Stock
Min.: 1
Mult.: 1

Toroidal Radial 10.16 mm x 10.16 mm x 7.62 mm Shielded 256 uH 20 % 250 mA 2.2 Ohms - 40 C + 130 C Standard PCB Mount 10.16 mm 10.16 mm 7.62 mm PE-53 Tray
Pulse Electronics Power Inductors - Leaded 168uH 20% 1.02A 594In Stock
Min.: 1
Mult.: 1

Toroidal Radial 16.13 mm x 16.13 mm x 9.27 mm Shielded 168 uH 20 % 1.02 A 400 mOhms - 40 C + 130 C Standard PCB Mount 16.13 mm 16.13 mm 9.27 mm PE-53 Tray
Pulse Electronics Power Inductors - Leaded 77 UH 20% 1.54A TOROID 776In Stock
Min.: 1
Mult.: 1

Toroidal Radial 16.13 mm x 16.13 mm x 9.27 mm Shielded 77 uH 20 % 1.54 A 200 mOhms - 40 C + 130 C Standard PCB Mount 16.13 mm 16.13 mm 9.27 mm PE-53 Tray
Pulse Electronics Power Inductors - Leaded SIMPLE SWITCHER INDUCTOR 622In Stock
Min.: 1
Mult.: 1

Toroidal Radial 16.13 mm x 16.13 mm x 9.27 mm Shielded 53 uH 20 % 1.87 A 130 mOhms - 40 C + 130 C Standard PCB Mount 16.13 mm 16.13 mm 9.27 mm PE-53 Tray
Pulse Electronics Power Inductors - Leaded SIMPLE SWITCHER INDUCTOR 353In Stock
Min.: 1
Mult.: 1

Toroidal Radial 12.57 mm x 12.57 mm x 9.52 mm Shielded 115 uH 20 % 670 mA 400 mOhms - 40 C + 130 C Standard PCB Mount 12.57 mm 12.57 mm 9.52 mm PE-53 Tray
Pulse Electronics Power Inductors - Leaded SIMPLE SWITCHER INDUCTOR 231In Stock
Min.: 1
Mult.: 1

Toroidal Radial 12.57 mm x 12.57 mm x 9.52 mm Shielded 252 uH 20 % 440 mA 900 mOhms - 40 C + 130 C Standard PCB Mount 12.57 mm 12.57 mm 9.52 mm PE-53 Tray
Pulse Electronics Power Inductors - Leaded 173 UH 20% TOROID
345Expected 2026/05/07
Min.: 1
Mult.: 1

Toroidal Radial 12.57 mm x 12.57 mm x 9.52 mm Shielded 173 uH 20 % 540 mA 600 mOhms - 40 C + 130 C Standard PCB Mount 12.57 mm 12.57 mm 9.52 mm PE-53 Tray