TE Connectivity Power Inductors - Leaded

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Series Packaging
TE Connectivity / Holsworthy Power Inductors - Leaded SC30-10-2505-10 0.22UH AMMO 500 1,842In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound Axial Unshielded 220 nH 10 % 30 mOhms - 55 C + 100 C Standard PCB Mount 7 mm 2.8 mm SC30 Ammo Pack
TE Connectivity / Holsworthy Power Inductors - Leaded SC30 -10-2509 -10 0.47UH AMMO 500 1,785In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound Axial Unshielded 470 nH 10 % 30 mOhms - 55 C + 100 C Standard PCB Mount 7 mm 2.8 mm SC30 Ammo Pack
TE Connectivity / Holsworthy Power Inductors - Leaded 1uH 420mA 1Ohm 3,402In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1 uH 10 % 420 mA 1 Ohms - 55 C + 100 C 25 230 MHz Standard PCB Mount 7 mm 2.8 mm SC30 Bulk
TE Connectivity / Holsworthy Power Inductors - Leaded SC30 -10-2527 -10 15UH AMMO 500 1,641In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound Axial Unshielded 15 uH 10 % 60 mOhms - 55 C + 100 C Standard PCB Mount 7 mm 2.8 mm SC30 Ammo Pack
TE Connectivity / Holsworthy Power Inductors - Leaded SC10-10-0525-10 10UH AMMO 500 483In Stock
Min.: 1
Mult.: 1
Reel: 1,000
Wirewound Axial Unshielded 10 uH 10 % 510 mA 900 mOhms - 55 C + 100 C 45 MHz Standard PCB Mount 10 mm 4.2 mm SC10 Ammo Pack
TE Connectivity / AMP Power Inductors - Leaded 100uH 149mA 8Ohm 1,560In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 100 uH 10 % 149 mA 8 Ohms - 55 C + 100 C 50 13 MHz Standard PCB Mount 7 mm 2.8 mm SC30 Bulk
TE Connectivity / AMP Power Inductors - Leaded SC30-10-2511-10 0.68UH AMMO 500 1,251In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound Axial Unshielded 680 nH 10 % 60 mOhms - 55 C + 100 C Standard PCB Mount 7 mm 2.8 mm SC30 Ammo Pack
TE Connectivity / AMP Power Inductors - Leaded SC30 -10-2539 -10 150UH AMMO 500 1,885In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound Axial Unshielded 150 uH 10 % 60 mOhms - 55 C + 100 C Standard PCB Mount 7 mm 2.8 mm SC30 Ammo Pack
TE Connectivity / Holsworthy Power Inductors - Leaded SC30-10-2531-10 33UH AMMO 1000 2,371In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 330 uH 10 % 228 mA 3.4 Ohms - 55 C + 100 C 45 24 MHz Standard PCB Mount 7 mm 2.8 mm SC30 Bulk
TE Connectivity / Holsworthy Power Inductors - Leaded SC30 -10-2529 -10 22UH AMMO 500 1,919In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound Axial Unshielded 22 uH 10 % 60 mOhms - 55 C + 100 C Standard PCB Mount 7 mm 2.8 mm SC30 Ammo Pack

TE Connectivity / AMP Power Inductors - Leaded SC30 -10-2518 -10 2.7UH AMMO 500 166In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound Axial Unshielded 2.7 uH 10 % 60 mOhms - 55 C + 100 C Standard PCB Mount 7 mm 2.8 mm SC30 Ammo Pack
TE Connectivity / Holsworthy Power Inductors - Leaded SC30 -10-2525 -10 10UH AMMO 500
1,733Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound Axial 7 mm x 2.8 mm Unshielded 10 uH 10 % 219 mA 3.7 Ohms - 55 C + 100 C 55 50 MHz Standard PCB Mount 7 mm 2.8 mm SC30 Ammo Pack
TE Connectivity / Holsworthy Power Inductors - Leaded SC10-10-0529-10 22UH AMMO 500 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 1,000
Reel: 1,000

Wirewound Axial Unshielded 22 uH 10 % 280 mA 3 Ohms - 55 C + 100 C 55 Standard PCB Mount 10 mm 4.2 mm SC10 Ammo Pack
TE Connectivity / Holsworthy Power Inductors - Leaded 100uH 149mA 8Ohm Non-Stocked Lead-Time 25 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Wirewound Axial Unshielded 100 uH 10 % 149 mA 8 Ohms - 55 C + 100 C 50 13 MHz Standard PCB Mount 7 mm 2.8 mm SC30 Reel
TE Connectivity / Holsworthy Power Inductors - Leaded 1000uH 49mA 72Ohm Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 1,000

Wirewound Axial Unshielded 1 mH 10 % 49 mA 72 Ohms - 55 C + 100 C 30 3.4 MHz Standard PCB Mount 7 mm 2.8 mm SC30
TE Connectivity / Holsworthy Power Inductors - Leaded SC30-10-2515-10 1.5UH AMMO 1000 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 1,000
Wirewound Axial Unshielded 1.5 uH 10 % 895 mA 220 mOhms - 55 C + 100 C 28 140 MHz Standard PCB Mount 7 mm 2.8 mm SC30 Bulk
TE Connectivity / Holsworthy Power Inductors - Leaded SC30-10-2517-10 2.2UH AMMO 1000 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 1,000
Wirewound Axial Unshielded 2.2 uH 10 % 665 mA 400 mOhms - 55 C + 100 C 30 115 MHz Standard PCB Mount 7 mm 2.8 mm SC30 Bulk
TE Connectivity / Holsworthy Power Inductors - Leaded SC30-10-2519-10 3.3UH AMMO 1000 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 1,000

Wirewound Axial Unshielded 3.3 uH 10 % 455 mA 850 mOhms - 55 C + 100 C 45 90 MHz Standard PCB Mount 7 mm 2.8 mm SC30 Bulk
TE Connectivity / Holsworthy Power Inductors - Leaded SC30-10-2520-10 3.9UH AMMO 1000 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 1,000
Wirewound Axial Unshielded 3.9 uH 10 % 420 mA 1 Ohms - 55 C + 100 C 45 80 MHz Standard PCB Mount 7 mm 2.8 mm SC30 Bulk
TE Connectivity / Holsworthy Power Inductors - Leaded SC30-10-2534-10 56UH AMMO 1000 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 1,000
Wirewound Axial Unshielded 560 uH 10 % 176 mA 5.7 Ohms - 55 C + 100 C 45 18 MHz Standard PCB Mount 7 mm 2.8 mm SC30 Bulk
TE Connectivity / Holsworthy Power Inductors - Leaded 0.15uH 1330mA 0.1Ohm Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 1,000

Wirewound Axial Unshielded 150 nH 10 % 1.33 A 100 mOhms - 55 C + 100 C 38 600 MHz Standard PCB Mount 7 mm 2.8 mm SC30 Bulk
TE Connectivity / Holsworthy Power Inductors - Leaded SC30-10-2508-10 0.39UH AMMO 1000 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 1,000
Wirewound Axial Unshielded 390 nH 10 % 770 mA 300 mOhms - 55 C + 100 C 30 365 MHz Standard PCB Mount 7 mm 2.8 mm SC30 Bulk
TE Connectivity / Holsworthy Power Inductors - Leaded SC10-10-0549-10 1000UH AMMO 1000 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 1,000

Wirewound Axial 1 mH 10 % Standard PCB Mount
TE Connectivity / Holsworthy Power Inductors - Leaded SC10-10-0541-10 220UH AMMO 1000 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 1,000

Wirewound Axial 220 uH 10 % Standard PCB Mount
TE Connectivity / Holsworthy Power Inductors - Leaded SC10-10-0518-10 2.7UH AMMO 1000 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 1,000

Wirewound Axial 2.7 uH 10 % Standard PCB Mount