BI Technologies / TT Electronics Power Inductors - SMD

Results: 1,052
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
BI Technologies / TT Electronics Power Inductors - SMD 10uH +/-20% @0A AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Unshielded 10 uH 20 % 1.2 A 282 mOhms 2.2 A - 55 C + 155 C 14 MHz Standard 4.45 mm 4.05 mm 2 mm AEC-Q200 HA72L-0420 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 100 uH -40C to 125C AEC-Q200 172In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 100 uH 20 % 2.3 A 358 mOhms 800 mA - 40 C + 125 C 400 MHz Standard 6.7 mm 6.7 mm 4 mm Ferrite AEC-Q200 HA66 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 3.3 uH -40C to 125C AEC-Q200 707In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 3.3 uH 20 % 11.2 A 20 mOhms 4.4 A - 40 C + 125 C Standard 6.7 mm 6.7 mm 4 mm Ferrite AEC-Q200 HA66 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 10uH +/-20% @0A AEC-Q200 366In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 10 uH 20 % 3 A 105 mOhms 7 A - 55 C + 155 C Standard 7.1 mm 6.6 mm 3 mm AEC-Q200 HA72L-0630 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 1uH +/-20% @0A AEC-Q200 978In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Unshielded 1 uH 20 % 11 A 10 mOhms 22 A - 55 C + 155 C Standard 7.1 mm 6.6 mm 3 mm AEC-Q200 HA72L-0630 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 2.2uH +/-20% @0A AEC-Q200 498In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 2.2 uH 20 % 8 A 20 mOhms 14 A - 55 C + 155 C Standard 7.1 mm 6.6 mm 3 mm AEC-Q200 HA72L-0630 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 33uH +/-20% @0A AEC-Q200 747In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Unshielded 33 uH 20 % - 55 C + 155 C Standard 7.1 mm 6.6 mm 3 mm AEC-Q200 HA72L-0630 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 4.7uH +/-20% @0A AEC-Q200 11In Stock
1,000Expected 2026/07/16
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 4.7 uH 20 % 5.5 A 40 mOhms 10 A - 55 C + 155 C Standard 7.1 mm 6.6 mm 3 mm AEC-Q200 HA72L-0630 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 10uH +/-20% @0A AEC-Q200 503In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor Unshielded 10 uH 20 % 7.5 A 30.5 mOhms 7.1 A - 55 C + 155 C Standard 11.5 mm 10 mm 4 mm AEC-Q200 HA72L-1040 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 100uH +/-20% @0A AEC-Q200 452In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor Unshielded 100 uH 20 % 3 A 270 mOhms 2.25 A - 55 C + 155 C Standard 11.5 mm 10 mm 4 mm AEC-Q200 HA72L-1040 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 47uH +/-20% @0A AEC-Q200 756In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor Unshielded 47 uH 20 % 4 A 145 mOhms 3 A - 55 C + 155 C Standard 11.5 mm 10 mm 4 mm AEC-Q200 HA72L-1040 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 0.19uH +/-20% @0A AEC-Q200 794In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor Unshielded 190 nH 20 % 40 A 800 uOhms 46 A - 55 C + 155 C Standard 11.5 mm 10 mm 4 mm AEC-Q200 HA72L-1040 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 0.78uH +/-20% @0A AEC-Q200 796In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor Unshielded 780 nH 20 % 27 A 1.9 mOhms 22 A - 55 C + 155 C Standard 11.5 mm 10 mm 4 mm AEC-Q200 HA72L-1040 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 0.68uH +/-20% @0A AEC-Q200 499In Stock
Min.: 1
Mult.: 1
Reel: 500

Unshielded 680 nH 20 % 25 A 1.8 mOhms 30 A - 55 C + 155 C Standard 11.5 mm 10 mm 5 mm AEC-Q200 HA72L-1050 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 10uH +/-20% @0A AEC-Q200 721In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 10 uH 20 % 9 A 25.5 mOhms 16 A - 55 C + 155 C Standard 13.5 mm 12.8 mm 5 mm AEC-Q200 HA72L-1250 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 10uH +/-20% @0A AEC-Q200 33In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor Unshielded 10 uH 20 % 10 A 16.8 mOhms 15.5 A - 55 C + 155 C Standard 13.5 mm 12.8 mm 6.5 mm AEC-Q200 HA72L-1265 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 2.2uH +/-20% @0A AEC-Q200 437In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor Unshielded 2.2 uH 20 % 22 A 4.2 mOhms 40 A - 55 C + 155 C Standard 13.5 mm 12.8 mm 6.5 mm AEC-Q200 HA72L-1265 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 4.2uH +/-20% @0A AEC-Q200 790In Stock
Min.: 1
Mult.: 1
Reel: 400

Unshielded 4.2 uH 20 % 11 A 7.2 mOhms 28 A - 55 C + 155 C Standard AEC-Q200 HA72L-1265 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 4.7uH +/-20% @0A AEC-Q200 236In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor Unshielded 4.7 uH 20 % 13.5 A 11.2 mOhms 30 A - 55 C + 155 C Standard 13.5 mm 12.8 mm 6.5 mm AEC-Q200 HA72L-1265 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 100uH 20% SHLD SURF MT PWR IND 402In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 100 uH 20 % 650 mA 358 mOhms - 40 C + 125 C Standard 6.7 mm 6.7 mm 4 mm HM66 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 33uH 20% SHLD SURF MT PWR IND 1,170In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor Shielded 33 uH 20 % 2.3 A 93 mOhms - 40 C + 125 C Standard 10 mm 10.2 mm 4 mm HM66 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 47uH 20% SHLD SURF MT PWR IND 50In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor Shielded 47 uH 20 % 2.1 A 3.2 Ohms - 40 C + 125 C Standard 10 mm 10.2 mm 4 mm HM66 Reel, Cut Tape
BI Technologies / TT Electronics Power Inductors - SMD 470uH 20% HI PERFORMNCE SM IND 1,860In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 470 uH Standard HM71 Reel, Cut Tape
BI Technologies / TT Electronics Power Inductors - SMD 10uH 20% HI PERFORMNCE SM IND 498In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor Unshielded 10 uH 20 % 3.9 A 38 mOhms 3.8 A - 40 C + 125 C Standard 12.95 mm 9.4 mm 5.4 mm HM71 Reel, Cut Tape
BI Technologies / TT Electronics Power Inductors - SMD 330uH 20% HI PERFORMNCE SM IND 1,060In Stock
Min.: 1
Mult.: 1
Reel: 350

High Power Inductor 330 uH 85 Ohms Standard 18.54 mm 15.24 mm 7.11 mm HM71 Reel, Cut Tape